Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADUM4160EBZ USB Isolator Board for the ADuM3160 and ADuM4160
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Oct 2012 3:59 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:57 AM
  • Views 4131 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADUM4160EBZ USB Isolator Board for the ADuM3160 and ADuM4160

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The USB isolator evaluation board EVAL-ADUM4160EBZEVAL-ADUM4160EBZ been constructed to allow easy interface to existing applications by standard cabling or discrete wiring. The board allows configuration of all the features of the ADuM3160ADuM3160 and ADuM4160ADuM4160 chips as well as provides support for a variety of possible power schemes. The evaluation board also allows common mode voltages but is not recommended for performing safety related testing such as high voltage withstand testing. This type of testing should be performed on the component level or on a production board.

 

  • The USB evaluation board comes populated with an ADuM4160ADuM4160; however, because the ADUM4160BRWZ.ADUM4160BRWZ. and AADuM3160ADuM3160 are electrically identical and pin compatible, any evaluation done with this board and component applies directly to the ADuM3160. If for some reason the user wants to substitute the ADuM3160 on the PCB, no other changes are required.

 

  • The evaluation board allows configuration of all of the features of the ADuM4160ADuM4160/ADuM3160ADuM3160 chip and provides support for a variety of possible power schemes.

 

The ADuM4160ADuM4160/ADuM3160ADuM3160 is a USB port isolator, based on Analog Devices, Inc., iCouplerRegistered technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and are easily integrated with low and full speed USB-compatible peripheral devices.

 

The ADuM4160ADuM4160 and ADuM3160ADuM3160 provide support for full speed and low speed data communications by interfacing directly with the USB xD+ and xD− lines. The parts are designed to be transparent to USB data traffic other than adding about as much delay as a hub and cable.

 

Key Applications: USB peripheral isolation, Isolated USB hub, Medical applications

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for iCoupler ADuM4160 USB Isolator Evaluation Board
DatasheetADI: Data Sheet for ADuM4160 - Full/Low Speed 5 kV USB Digital Isolator
DatasheetADI: Datasheet for ADuM3160 - Full/Low Speed 2.5 kV USB Digital Isolator
Application NoteADI: AN-0971 - Application Note for Recommendations for Control of Radiated Emissions with isoPower Devices
Application NoteADI: AN-913 - Application Note for Isolating I2C Interfaces
Application NoteADI: AN-740 -Application Note for iCoupler Isolation in RS-232 Applications

 

Design Elements

 

TypeDescription
Simulation ModelADI: ADuM4160 IBIS Model
CAD ModelADI: CAD Model for ADUM4160BRIZ
CAD ModelADI: CAD Model for ADUM4160BRWZ
CAD ModelADI: CAD Model for ADUM3160BRWZ (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


 

Features of EVAL-ADUM4160EBZEVAL-ADUM4160EBZ:


image

  • Connect to systems through standard USB Type A and Type B connectors.
  • Draw power from the USB host or from an external 5.0 V or 3.3 V power supply.
  • Support isolated power for the downstream interface through an ADuM5000ADuM5000 isoPowerRegistered dc-to-dc converter (included with board).
  • Support external downstream power from a 5 V or 3.3 V power supply.
  • Provide test points for all power and signal paths.
  • Support low and full speed communications.
  • Support enumeration control.
  • Support external ESD protection.
  • Support common-mode chokes in xD+/xD−.
  • Support ferrite inductors in VBUSx and GNDx lines.

 

Features of ADuM4160ADuM4160:

 

  • USB 2.0 compatible
  • Low and full speed data rate: 1.5 Mbps and 12 Mbps
  • Bidirectional communication
  • 4.5 V to 5.5 V VBUS operation
    • 7 mA maximum upstream supply current @ 1.5 Mbps
    • 8 mA maximum upstream supply current @ 12 Mbps
    • 2.3 mA maximum upstream idle current
  • Upstream short-circuit protection
  • Class 3A contact ESD performance per ANSI/ESD STM5.1-2007
  • High temperature operation: 105°C
  • High common-mode transient immunity: >25 kV/μs
  • 16-lead SOIC wide-body package version
  • 16-lead SOIC wide body enhanced creepage version
  • RoHS compliant
  • Safety and regulatory approvals (RI-16 package)
    • UL recognition: 5000 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
      • IEC 60601-1: 250 V rms (reinforced)
      • IEC 60950-1: 400 V rms (reinforced)
    • VDE Certificate of Conformity
      • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
      • VIORM = 846 V peak

Back to top

Kit Contents


 

The Analog Devices EVAL-ADUM4160EBZEVAL-ADUM4160EBZ USB Isolator Board supplied with below contents:

 

  • EVAL-ADUM4160EBZEVAL-ADUM4160EBZ USB Isolator Board

Back to top

 


  • icoupler
  • adum3160
  • adum4160ebz
  • adum4160
  • usb_isolator_board
  • analog_devices
  • eval-adum4160ebz