Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADE7816EBZ Evaluation Board for ADE7816  Energy Metering IC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Oct 2012 8:37 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1720 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADE7816EBZ Evaluation Board for ADE7816  Energy Metering IC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADE7816 evaluation kit (EVAL-ADE7816EBZEVAL-ADE7816EBZ) includes an evaluation board that allows the performance of the ADE7816ADE7816 6-channel energy measurement IC to be evaluated. The ADE7816 evaluation kit includes evaluation software, written in LabVIEWRegistered, that provides access to the registers of the ADE7816 using a PC interface. This document provides information to assist the user in evaluating the ADE7816.

 

The ADE7816 evaluation kitADE7816 evaluation kit includes an evaluation board that is used to evaluate the silicon. The board includes the ADE7816ADE7816 energy measurement IC, associated filtering, and isolation to allow high voltage inputs to be applied. It also includes an NXP Semiconductors LPC2368FBD100LPC2368FBD100 microcontroller that handles all communication from the PC to the ADE7816.

 

The ADE7816ADE7816 is a highly accurate, multichannel metering device that is capable of measuring one voltage channel and up to six current channels. It measures line voltage and current and calculates active and reactive energy, as well as instantaneous rms voltage and current. The device incorporates seven sigma-delta (Σ-Δ) ADCs with a high accuracy energy measurement core. The six current input channels allow multiple loads to be measured simultaneously. The voltage channel and the six current channels each have a complete signal path allowing for a full range of measurements. Each input channel supports a flexible gain stage and is suitable for use with current transformers (CTs). Six on-chip digital integrators facilitate the use of the Rogowski coil sensors.

 

The ADE7816ADE7816 provides access to on-chip meter registers via either the SPI or I2C interface. A dedicated high speed interface, the high speed data capture (HSDC) port, can be used in conjunction with I2C to provide access to real-time ADC output information. A full range of power quality information, such as overcurrent, overvoltage, peak, and sag detection, is accessible via the two external interrupt pins, IRQ0 and IRQ1.

 

Key Applications: Used in a variety of metering applications, including smart electricity meters, power distribution units, and in-home energy monitors.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADE7816 Evaluation Software

The evaluation software is available in the ADE7816 Evaluation Board Software.zip file. The software can be run even if a licensed copy of LabVIEW is not available.

 

If the ADE7816 evaluation software is being used on the PC for the first time, an installer must be run. This installer is available in the Installer folder. To run the installer, double-click on the setup.exe file in the Installer folder. Follow the prompts to install the LabVIEW 2010 run-time engine. The ADE7816 evaluation software allows access to all registers and features of the ADE7816 using SPI, I2C, and HSDC communi-cation. The software also provide different functions for evaluating the performance of the ADE7816, such as active/reactive energy, RMS reading, waveform sampling, read/write registers, reset ADE7816, etc.

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for Evaluation Board for the ADE7816 Six Current Channels, One Voltage Channel Energy Metering IC
DatasheetADI: Data Sheet for ADE7816 -Six Current Channels, One Voltage Channel Energy Metering IC
Product BriefADI: Product Brief for ADE7816 Multichannel Energy Measurement IC Provides Flexibility and Scalability for Monitoring Applications
Application NoteADI: AN-1152 - Application Note for Calibrating a Single-Phase Energy Meter Based on the ADE7816
Application NoteADI: AN-1137 - Application Note for ADE7816 Theory of Operation

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADE7816ACPZ
Application LibraryTI: ADE7816 Phase Calibration Calculator

 

Back to top

 

Video


image

 

 

 

 

Back to top

 

Kit Features


image


Key Features for EVAL-ADE7816EBZEVAL-ADE7816EBZ Evaluation Board:

  • Evaluation board to implement a fully functional 6-channel energy meter
  • Accompanying PC-based LabVIEW software
  • Easy connection of external transducers via screw terminals
  • Optically isolated metering components
  • USB-based PC connection
  • External voltage reference option available for on-chip reference evaluation

 

Key Features for ADE7816ADE7816 Six Current, One voltage Channel Energy Metering IC:

  • Measures active and reactive energy, sampled waveforms, and current and voltage rms
  • 6 current input channels and 1 voltage channel
  • <0.1% error in active and reactive energy over a dynamic range of 1000:1
  • Supports current transformer and Rogowski coil sensors
  • Provides instantaneous current and voltage readings
  • Angle measurements on all 6 channels
  • 2 kHz bandwidth operation
  • Reference: 1.2 V (drift 10 ppm/°C typical) with external overdrive capability
  • Flexible I2C, SPI, and HSDC serial interfaces

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADE7816EBZEVAL-ADE7816EBZ Evaluation kit is supplied with below contents:

  • Evaluation board
  • Evaluation software, written in LabVIEW

Back to top

 


  • eval-ade7816ebz
  • ade7816
  • analog_devices