Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5933EBZ Evaluation Board for the AD5933 1 MSPS 12-Bit Impedance Converter Network Analyzer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Oct 2012 8:14 AM Date Created
  • Last Updated Last Updated: 20 Nov 2013 2:22 AM
  • Views 5028 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5933EBZ Evaluation Board for the AD5933 1 MSPS 12-Bit Impedance Converter Network Analyzer

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

 

The Analog Devices EVAL-AD5933EBZEVAL-AD5933EBZ evaluation board can be used as a standalone board, with control coming from an external DSP or microcontroller, or it can be connected to a PC. Software is provided that can be used to program the registers of the AD5933AD5933.

 

The AD5933AD5933 is a high precision impedance converter system that combines an on-board frequency generator, a 12-bit 1 MSPS analog-to-digital converter (ADC), and an internal temperature sensor.

 

The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT. The AD5933AD5933 also contains an internal temperature sensor with 13-bit resolution and operates from a 2.7 V to 5.5 V supply.

 

Other on-board components include a ADR423ADR423 3.0 V reference to act as a stable supply voltage for the separate analog and digital sections of the device and a ADP3303ADP3303 ultrahigh precision regulator to act as a supply to the on-board universal serial bus controller that interfaces to the AD5933AD5933. The user has the option to power the entire circuitry from the USB port of a computer.

 

The evaluation board also has a high performance trimmed 16 MHz surface-mount crystal to act as a system clock to the AD5933AD5933, if required.  Interfacing to the AD5933 is through a USB microcontroller that generates the I2C signals necessary to communicate with the AD5933. Interfacing to the USB microcontroller is done through a Visual BasicRegistered graphic user interface located on and run from the PC.

 

Key Applications: Electrochemical analysis, Impedance spectroscopy, Complex impedance measurement, Corrosion monitoring and protection equipment, Biomedical and automotive sensors, Proximity sensing

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


 

The AD5933 graphical user interface (GUI) software on the compact disc (CD) is supplied with the evaluation board. The GUI has the frequency sweep capability for board control and data analysis. The software is compatible with MicrosoftRegistered WindowsRegistered 2000 and Windows XP and Windows 7.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-AD5933EBZ Eval Board
User GuideADI: User Guide for Evaluation Board for the 1 MSPS 12-Bit Impedance Converter Network Analyzer
DatasheetADI: Data Sheet for AD5933 - 1 MSPS, 12-Bit Impedance Converter, Network Analyzer
Design TechniquesADI: CN-0217 - Design Techniques for High Accuracy Impedance Measurements Using 12-Bit Impedance Converters
Application NoteADI: AN-953 - Application Note for Direct Digital Synthesis (DDS) with a Programmable Modulus
Application NoteADI: AN-1053 - Application Note for AD5933 Evaluation Board Example Measurement
Application NoteADI: AN-280 - Application Note for Mixed Signal Circuit Technologies
Application NoteADI: AN-939 -Application Note for Super-Nyquist Operation of the AD9912 Yields a High RF Output Signal
Application NoteADI: AN-847 -Application Note for Measuring a Grounded Impedance Profile Using the AD5933

 

Design Elements

 

TypeDescription
CAD ModelADI: Symbols and Footprint for AD5933YRSZ
Application Library

ADI: AD5933 Software Evaluation, Rev. 1.4

Application Library

ADI: AD5933 Evaluation Board Software Source Code, Rev 1.0 

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

 

Key Features for the EVAL-AD5933EBZEVAL-AD5933EBZ Evaluation Board:

  • Full-featured evaluation board for the AD5933AD5933
  • Graphic user interface software with frequency sweep capability for board control and data analysis
  • Various power supply linking options
  • Standalone capability with serial I2C loading from on-board microcontroller
  • Selectable system clock options including internal RC oscillator or on-board 16 MHz crystal

 

Key Features for the AD5933AD5933

  • Programmable output peak-to-peak excitation voltage to a maximum frequency of 100 kHz
  • Programmable frequency sweep capability with serial I2C interface
  • Frequency resolution of 27 bits (<0.1 Hz)
  • Impedance measurement range from 1 kΩ to 10 MΩ
  • Capable of measuring of 100 Ω to 1 kΩ with additional circuitry
  • Internal temperature sensor (±2°C)
  • Internal system clock option
  • Phase measurement capability
  • System accuracy of 0.5%
  • 2.7 V to 5.5 V power supply operation
  • Temperature range: −40°C to +125°C
  • 16-lead SSOP package

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-AD5933EBZEVAL-AD5933EBZ Evaluation Board is supplied with the below contents:

  • Evaluation Board
  • USB Cable
  • CD-ROM
    • Graphical user interface software

 

 

 

 

 

Back to top


  • eval_ad5933ebz
  • network_analyzer
  • ad5933
  • eval-ad5933ebz
  • analog_devices