Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADE7913EBZ Evaluation Board for ADE7913  3-Channel, Isolated, Sigma Delta ADC with SPI
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Oct 2012 4:49 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:17 AM
  • Views 853 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADE7913EBZ Evaluation Board for ADE7913  3-Channel, Isolated, Sigma Delta ADC with SPI

BUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The ADE7913 evaluation kit (EVAL-ADE7913EBZ) includes three boards that together allow the performance of the ADE7913 isolated sigma delta ADC to be evaluated in a context very close to an actual three phase meter implementation. The ADE7913 evaluation kit includes evaluation software, written in LabVIEWRegistered, that provides access to the registers of every ADE7913 using a PC interface.

 

The ADE7913 is isolated three-input channel, analog to digital converter (ADC) for polyphase energy metering applications using shunt current sensors. It features three 24-bit analog to digital converters, each of which provides 70dB signal to noise ratio over a 3 kHz signal bandwidth. One channel is dedicated to measuring the voltage across a shunt when the shunt is used for current sensing. Two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. One of these channels may be used to measure the temperature measurement of the die, using an internal sensor. The ADE7913 includes all the current, voltage and temperature measurements.

 

The ADE7913 include isoPowerRegistered, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCouplerRegistered technology, the dc-to-dc converter provides the regulated power required by the first stage of the ADCs at 3.3V input supply. This device eliminates the need for an external dc-to-dc isolation block. The iCoupler chip scale transformer technology is also used to isolate the logic signals between the first and second stages of the ADC. The result is a small form factor, total isolation solution.

 

The ADE7913 contain a bidirectional SPI serial port interface. It provides access to the ADC outputs, configuration and status registers for easy interfacing with microcontrollers.The ADE7913 can be clocked from a crystal or an external clock signal. To minimize the system’s bill of materials, the master ADE7913 can drive clocks of up to three additional ADE7913 Multiple ADE7913 may be synchronized to sample in the same moment and provide coherent outputs.

 

Key Applications: Shunt based polyphase meters, Power quality monitoring, Solar inverters, Process monitoring, Protective devices

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Data Sheet for ADE7913 - 3-Channel, Isolated, Sigma Delta ADC

 

Design Elements

 

TypeDescription
Design ElementsComing soon

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of ADE7913:

 

  • Three 24-bit isolated A/D converters: one current channel and two voltage channels
  • On-chip temperature sensor muxed with second voltage channel
  • Integrated isoPowerRegistered, isolated dc-to-dc converter
  • 4 wire SPI serial interface
  • Up to four ADE7913s clocked from a single crystal or an external clock
  • Synchronization between multiple ADE7913s
  • +/-31.25mV input range for current channel
  • +/-500mV input range for voltage channels
  • Reference drift: 10 ppm/°C typical
  • Single 3.3 V supply
  • 20-lead wide body SOIC package with increased clearance and creepage
  • Operating temperature: -40° to +85°C
  • Safety and regulatory approvals (pending)
    • UL recognition
      • 5000V rms for 1 minute per UL1577
    • CSA Component Acceptance Notice #5A
      • IEC 60950-1: 400V rms

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADE7913EBZ ADE7913 Evaluation Board supplied with below contents:

 

  • EVAL-ADE7913EBZ ADE7913 Evaluation Board
  • Evaluation Software, written in LabVIEWRegistered, that provides access to the registers of every ADE7913 using a PC interface.

Back to top

 


  • icoupler
  • eval-ade7913ebz
  • ade7913
  • labview
  • evaluation_board
  • analog_devices