Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADM3053EBZ Evaluation Board for the ADM3053 with Integrated DC-to-DC Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Oct 2012 10:41 AM Date Created
  • Last Updated Last Updated: 20 Nov 2013 2:52 AM
  • Views 1200 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADM3053EBZ Evaluation Board for the ADM3053 with Integrated DC-to-DC Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents
image

Overview

 

The EVAL-ADM3053EBZ EVAL-ADM3053EBZ allows easy evaluation of the ADM3053ADM3053 signal and power isolated CAN transceivers. The evaluation board allows all of the input and output functions to be exercised without the need for external components.

 

The device employs Analog Devices, Inc., iCouplerRegistered technology to combine a 2-channel isolator, a CAN transceiver, and an Analog Devices, Inc., isoPowerRegistered dc-to-dc converter into a single SOIC surface-mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5 V supply, realizing a fully isolated CAN solution.

 

The ADM3053ADM3053 contains isoPower technology that uses high frequency switching elements to transfer power through the transformer.

 

The ADM3053ADM3053 is an isolated controller area network (CAN) physical layer transceiver with an integrated isolated dc-to-dc converter. The ADM3053 complies with the ISO 11898 standard.The ADM3053 creates a fully isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of up to 1 Mbps.The ADM3053 contains isoPower technology that uses high frequency switching elements to transfer power through the transformer.

 

Key Applications: Controller area networking (CAN) data buses, Industrial field networks, CANOpen applications.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment  Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for EVAL-ADM3053EBZ Eval Board
User GuideADI: User Guide for ezLINX iCoupler Isolated Interface Development Environment
DatasheetADI: Data Sheet for ADM3053 -Signal and Power Isolated CAN Transceiver with Integrated Isolated DC-to-DC Converter
Product BriefADI: Product Brief for Industry’s First Signal and Power Isolated CAN Transceivers
Application NoteADI: AN-1123 - Application Note for Controller Area Network (CAN) Implementation Guide
Application NoteADI: AN-0971 - Application Note for Recommendations for Control of Radiated Emissions with isoPower Devices
Application NoteADI: Application Note for Designing with iCoupler Digital Isolators in Solar PV Inverters

 

Design Elements

 

TypeDescription
CAD ModelADI: Symbols and Footprint for ADM3053BRWZ
Simulation Model

ADI: IBIS Model for ADM3053

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Easy evaluation of the ADM3053ADM3053
  • Signal and power isolated CAN transceiver
  • isoPower integrated isolated dc-to-dc converter
  • 5 V operation on VCC
  • 5 V or 3.3 V operation on VIO
  • High speed data rates up to 1 Mbps
  • Connect 110 or more nodes on the bus
  • Complies with ISO 11898 standard
  • Unpowered nodes do not disturb the bus
  • Connect 110 or more nodes on the bus
  • Slope control for reduced EMI
  • Thermal shutdown protection
  • Industrial operating temperature range (−40°C to +85°C)
  • Safety and regulatory approvals
    • UL recognition
      • 2500 V rms for 1 minute per UL 1577
    • VDE Certificate of Conformity
      • DIN EN 60747-5-2 (VDE 0884 Part 2): 2003-01
      • VIORM = 560 V peak

 

 

 

 

 

Back to top

Kit Contents


 

The EVAL-ADM3053EBZEVAL-ADM3053EBZ Supplied with below contents:

 

  • EVAL-ADM3053EBZEVAL-ADM3053EBZ Evaluation Board

 

Back to top


  • eval-adm3053ebz
  • icoupler
  • adm3053
  • evaluation_board
  • analog_devices