Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXL327Z Accelerometer Evaluation Board for ADXL327 - Small, Low Power, 3-Axis ±2 g Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Oct 2012 4:15 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1155 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXL327Z Accelerometer Evaluation Board for ADXL327 - Small, Low Power, 3-Axis ±2 g Accelerometer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADXL327ZEVAL-ADXL327Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL327ADXL327 three-axis accelerometer.

 

The EVAL-ADXL327ZEVAL-ADXL327Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL327Z to the ADXL327ADXL327. The dimensions of the EVAL-ADXL327Z are 20 mm × 20 mm with mounting holes set 15 mm × 15 mm at the corners of the printed circuit board (PCB).

 

The ADXL327ADXL327 is a small, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±2 g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration.

 

The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5 Hz to 1600 Hz for X and Y axes and a range of 0.5 Hz to 550 Hz for the Z axis.

 

The ADXL327ADXL327 is available in a small, low profile, 4 mm × 4 mm × 1.45 mm, 16-lead, plastic lead frame chip scale package (LFCSP_LQ).

 

Note: The EVAL-ADXL327ZEVAL-ADXL327Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL327ADXL327.Dropping the EVAL-ADXL327Z on a hard surface can generate acceleration greater than 1000 g, which may exceed the data sheet absolute maximum limits.

 

Key Applications: Mobile devices, Gaming systems, Disk drive protection, Image stabilization, Sports and health devices.

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-ADXL327Z - Three-Axis Accelerometer Evaluation Board
DatasheetADI: Data Sheet for ADXL327 Small, Low Power, 3-Axis ±2 g Accelerometer
Application NoteADI: AN-688 -Application Note for Phase and Frequency Response of iMEMS Accelerometers and Gyros
Application NoteADI: AN-1057 -Application Note for Using an Accelerometer for Inclination Sensing

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADXL327BCPZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Features of ADXL327ADXL327:

  • 3-axis sensing
  • Small, low profile package
  • Noise Density (µg/rtHz): 250
  • Range: +/- 2g
  • Sensitivity: 420 mV/g
  • Output Type: Analog
  • Typical Bandwidth (kHz): 1.6kHz
  • 4 mm × 4 mm × 1.45 mm LFCSP
  • Low power: 350 μA typical
  • Single-supply operation: 1.8 V to 3.6 V
  • 10,000 g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis
  • RoHS/WEEE lead-free compliant

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL327ZEVAL-ADXL327Z Accelerometer Evaluation board supplied with below contents:

  • EVAL-ADXL327ZEVAL-ADXL327Z Accelerometer Evaluation board

Back to top

 


  • adxl327
  • accelerometer
  • eval-adxl327
  • eval-adxl327z
  • evaluation_board
  • analog_devices