Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: MCP2200EV-VCP MCP2200 USB to RS232 Demo Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 29 Oct 2012 4:10 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1887 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: MCP2200EV-VCP MCP2200 USB to RS232 Demo Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The MCP2200EV-VCPMCP2200EV-VCP is a USB-to-RS232 development and evaluation board for the MCP2200MCP2200 USB-to-UART device. The board allows for easy demonstration and evaluation of the MCP2200. The accompanying software allows the special device features to be configured and controlled.

 

The board is powered from USB and has a test point associated with each GPIO pin. In addition, two of these pins are connected to LEDs which can be used to indicate USB-to-UART traffic when the associated pins are configured as TxLED and RxLED pins respectively.

 

The accompanying PC software is used to evaluate/demonstrate the MCP2200MCP2200 as a Virtual Com Port (VCP) device. The software also allows I/O control and custom device configuration. A DLL is included to allow development of custom configuration and I/O control software.

 

The MCP2200MCP2200 is a USB-to-UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.

 

The  Universal Asynchronous Receiver/Transmitter (UART) Responds to SET LINE CODING commands to dynamically change baud rates, Baud rate range of  300-1000k. The control module is the heart of the MCP2200MCP2200. All other modules are tied together and controlled via the control module. The control module manages the data transfers between the USB and the UART, as well as command requests generated by the USB host controller, and commands for controlling the function of the UART and I/O.

 

Key Applications: USB to RS232 Connectivity

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideMicrochip: User Guide for MCP2200EV-VCP USB to RS-232 Demo Board
User GuideMicrochip: Quick Start Guide to Development Tools
DatasheetMicrochip: Datasheet for MCP2200
Product BriefMicrochip: Product Brief MCP2200 HID Interface Command Description
Revision NoteMicrochip: Revision Note for MCP2200

 

Design Elements

 

TypeDescription
SchematicsMicrochip: Schematic File for MCP2200EV-VCP
Application LibraryMicrochip: Software Code for MCP2200 Configuration Utility v1.3
Application LibraryMicrochip: Software Code for MCP2200 Production Utility v1.1
Application LibraryMicrochip: Software Code for MCP2200 User DLL
Application LibraryMicrochip: Software Code for MCP2200 Windows Driver and Installer

 

Back to top

 

Video


 

Video1Video2
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
Back to top

 

Kit Features


image

 

Features of MCP2200EV-VCPMCP2200EV-VCP:

 

  • Powered via USB
  • Test points for all GPIO pins
  • Mini-USB connector
  • RS-232 transceiver
  • RS232 device and 9-pin D-sub connector for connecting to RS232 applications
  • Tx and Rx LEDs for indicating USB-to-UART traffic (when enabled)
  • Software for configuring special features of the device

 

Features of MCP2200MCP2200:

 

  • Universal Serial Bus (USB)
    • Supports full-speed USB (12 Mb/s)
    • Implements USB protocol composite device:
      • Communication Device Class (CDC) for
      • Communications and configurationimage
      • Human Interface Device (HID) for I/O control
    • 128-byte buffer to handle data throughput at any UART baud rate:
      • 64-byte transmit
      • 64-byte receive
    • Fully configurable VID and PID assignments, and string descriptors
    • Bus powered or self-powered
    • USB 2.0 Compliant: TID 40001150
  • USB Driver and Software Support
    • Uses standard WindowsRegistered drivers for Virtual Com Port (VCP): Windows XP (SP2 or later), Vista, 7
    • Configuration utility for initial configuration
  • Universal Asynchronous Receiver/Transmitter (UART)
    • Responds to SET LINE CODING commands to dynamically change baud rates
    • Supports baud rates: 300-1000k
    • Hardware flow control
    • UART signal polarity option
  • General Purpose Input/Output (GPIO) Pins
    • Eight general purpose I/O pins
  • EEPROM
    • 256 bytes of user EEPROM
  • Other
    • USB activity LED outputs (TxLED and RxLED)
    • SSPND output pin
    • USBCFG output pin (indicates when the enumeration is completed)
    • Operating voltage: 3.0-5.5V
    • Oscillator input: 12 MHz
    • ESD protection: > 4 kV HBM
    • Industrial Operating Temperature: -40°C to +85°C

Back to top

Kit Contents


 

The Microchip's MCP2200EV-VCPMCP2200EV-VCP MCP2200MCP2200 USB to RS232 Demo Board supplied with below contents:

 

  • 1x MCP2200MCP2200 USB to RS232 Evaluation Board (MCP2200EV-VCPMCP2200EV-VCP)
  • 1x Mini-USB Cable

Back to top

 


  • txled
  • usb_to_rs232
  • microchip
  • demo_board
  • rxled
  • mcp2200ev-vcp
  • mcp2200