Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: SSM2167Z-EVAL  Evaluation Board for SSM2167 - Low Voltage Microphone Preamplifier with Variable Compression & Noise Gating
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Oct 2012 4:09 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1755 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: SSM2167Z-EVAL  Evaluation Board for SSM2167 - Low Voltage Microphone Preamplifier with Variable Compression & Noise Gating

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices SSM2167Z-EVALSSM2167Z-EVAL evaluation board is a convenient means to evaluate and understand the operation of the SSM2167SSM2167. The board features simple, easy-to-use connections that allow for a broad range of experimentation.

 

The SSM2167SSM2167 is a complete and flexible solution for conditioning microphone inputs in personal electronics and computer audio systems.

  • It is also excellent for improving vocal clarity in communications and public address systems.
  • A low noise voltage controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic.
  • The compression ratio is set by a single resistor and can be varied from 1:1 to over 10:1 relative to the fixed rotation point. Signals above the rotation point are limited to prevent overload and to eliminate popping.
  • A downward expander (noise gate) prevents amplification of background noise or hum. This results in optimized signal levels prior to digitization, thereby eliminating the need for additional gain or attenuation in the digital domain. The flexibility of setting the compression ratio and the time constant of the level detector, coupled with two values of rotation point, make the SSM2167SSM2167 easy to integrate in a wide variety of microphone conditioning applications.
  • The SSM2167 device is available in a 10-lead MSOP package, and is guaranteed for operation over the extended industrial temperature range of −40°C to +85°C.

 

Key Applications: Desktop, portable, palmtop computers, Telephone conferencing, Communication headsets, Two-way communications, Surveillance systems, Karaoke and DJ mixers.

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for SSM2167Z-EVAL Evaluation Board
DatasheetADI: Data Sheet for Low Voltage Microphone Preamplifier with Variable Compression and Noise Gating
Design TechniquesADI: Design Techniques for Low Noise Analog MEMS Microphone and Preamp with Compression and Noise Gating
Application NoteADI: AN-938 - Application Note for Digital and Analog Measurement Units for Digital CMOS Microphone Preamplifier ASICs
Application NoteADI: AN-583 - Application Note for Using the SSM2167 Evaluation Board

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for SSM2167-1RMZ-R7
CAD ModelADI: CAD Model for SSM2167-1RMZ-REEL

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of SSM2167SSM2167:

 

  • Complete microphone conditioner in a 10-lead package
  • Single 3 V operation
  • Low shutdown current < 2 μA
  • Adjustable noise gate threshold
  • Adjustable compression ratio
  • Automatic limiting feature prevents ADC overload
  • Low noise and distortion: 0.2% THD + N
  • 20 kHz bandwidth

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices SSM2167Z-EVALSSM2167Z-EVAL supplied with below contents:

 

  • SSM2167Z-EVALSSM2167Z-EVAL SSM2167SSM2167 Evaluation Board

Back to top

 


  • ssm2167
  • an-583
  • ssm2167z-eval
  • evaluation_board
  • analog_devices
  • Share
  • History