Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1227A Demo Board for LTC3534EDHC Buck-Boost DC/DC Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Nov 2012 5:30 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 657 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1227A Demo Board for LTC3534EDHC Buck-Boost DC/DC Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Demonstartion Circuit 1227A (DC1227ADC1227A) is a wide VIN, high efficiency, fixed frequency synchronous Buck-Boost converter using the LTC3534EDHC. The LTC3534EDHC buck-boost topology operates with input voltages above, below or equal to the output voltage making the product ideal for multi-cell Alkaline/NiMH or single Lithium-Ion/Polymer applications where the output voltage is within the battery voltage range.

 

The LTC3534EDHC operates with a 2.4V to 7V input voltage range and a VOUT range from 1.8V to 7V. The demonstration board has been designed to operate with VIN from 3.6V to 6.4V and VOUT is set to 5V, with an output curent up to 500mA.

 

The LTC3534LTC3534 is a wide VIN range, highly efficient, fixed frequency, buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for multi-cell Alkaline/NiMH or single Lithium-Ion/Polymer applications where the output voltage is within the battery voltage range.

 

Other features include fixed 1MHz operating frequency, a <1μA shutdown, short-circuit protection, programmable soft-start, current limit and thermal overload protection.

 

Key Applications: Medical Instruments, Portable Barcode Readers, Portable Inventory Terminals, USB to 5V Supply, Handheld GPS

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for LTC3534EDHC - 1 MHz 500mA Synchronous Buck-Boost Converter
DatasheetLTC: Datasheet for LTC3534 - 7V, 500mA Synchronous Buck-Boost DC/DC Converter
Product BriefLTC: Product Brief for Energy Harvesting
Product BriefLTC: Product Brief for 7V, 500mA Synchronous Buck-Boost DC/DC Converter Provides Extended Battery Run Time in Handheld Applications

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1227A
LayoutLTC: Layout File for DC1227A
BOMLTC: BOM File for DC1227A

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

Key Features for LTC3534EDHC Buck-Boost DC/DC Converter:

  • Regulated Output with Input Voltages Above, Below or Equal to the Output
  • 2.4V to 7V Input and 1.8V to 7V Output Voltage Range
  • 5V VOUT at 500mA from 4 AA Cells
  • Single Inductor
  • Synchronous Rectification: Up to 94% Efficiency
  • Burst ModeRegistered Operation with 25μA IQ
  • Output Disconnect in Shutdown
  • 1MHz Switching Frequency
  • <1μA Shutdown Current

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Linear Technology's DC1227ADC1227A supplied with below contents:

  • Demo Board for LTC3534EDHC

 

 

 

Back to top

 


  • demo_board
  • ltc3534edhc
  • linear_technology
  • ltc3534
  • dc1227a