Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1746A Demo Board for LTM2881 Isolated RS485/RS422 μModule Transceiver + Power
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Nov 2012 8:18 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1434 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1746A Demo Board for LTM2881 Isolated RS485/RS422 μModule Transceiver + Power

BUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Demonstration circuit DC1746ADC1746A is an isolated RS485/RS422 μModuleRegistered transceiver + power featuring the LTM2881LTM2881. The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface. The demo circuit features an EMI optimized circuit confi guration and printed circuit board layout. All components are integrated into the μModule transceiver. The demo circuit operates from a single external supply on VCC. The part generates the output voltage VCC2 and communicates all necessary signaling across the isolation barrier using LTC’s isolator μModule technology.

 

The LTM2881LTM2881 is a complete galvanically isolated fullduplex RS485/RS422 μModuleRegistered transceiver. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter.

 

Maximum data rates are 20Mbps or 250kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply.

 

Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins to isolated supplies and ±10kV through the isolation barrier to logic supplies without latch-up or damage.

 

Ordering Information:

MPNDescription
DC1746A-ADC1746A-ALTM2881-3LTM2881-3 low EMI test board (for EMI evaluation purposes only,no VL & no GPIO)
DC1746A-BDC1746A-BLTM2881-5LTM2881-5 low EMI test board (for EMI evaluation purposes only,no VL & no GPIO)

Key Applications: Isolated RS485/RS422 Interface, Industrial Networks, Breaking RS485 Ground Loops, Isolated PROFIBUS-DP Networks

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1746A - LTM2881 Isolated RS485/RS422 μModule Transceiver + Power
User GuideLTC: RS485 Quick Guide
DatasheetLTC: Datasheet for LTM2881 - Complete Isolated Complete Isolated Transceiver + Power
Product BriefLTC: Product Brief for Isolated RS485 & RS232 μModule Transceivers Now Specified for -55°C to 105°C for Military & Automotive Applications
Product BriefLTC: Product Brief for RequiredIsolated RS485 + 1W Power
Product BriefLTC: Product Brief for Ultra Rugged ±60V RS485 Transceivers
WhitepaperLTC: White Paper for Isolated Data Transmission and Power Conversion Integrated Into a Surface Mount Package
Application NoteLTC: AN125 - Application Note for Using the LTM2881 as an Isolated 5V Power Supply

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1746A
LayoutLTC: Layout File for DC1746A
BOMLTC: BOM File for DC1746A

 

Back to top

 

Video


 

Video1

Video2
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
Back to top

 

Kit Features


 

Features of LTM2881LTM2881:

image

  • UL Rated RS485/RS422 Transceiver: 2500VRMS UL Recognized Registered File #E151738
  • Isolated DC Power: 5V at Up to 200mA
  • No External Components Required
  • 20Mbps or Low EMI 250kbps Data Rate
  • High ESD: ±15kV HBM on Transceiver Interface
  • High Common Mode Transient Immunity: 30kV/μs
  • Integrated Selectable 120Ω Termination
  • 3.3V (LTM2881-3LTM2881-3) or 5.0V (LTM2881-5LTM2881-5) Operation
  • 1.62V to 5.5V Logic Supply Pin for Flexible Digital Interface
  • Common Mode Working Voltage: 560VPEAK
  • High Input Impedance Failsafe RS485 Receiver
  • Current Limited Drivers and Thermal Shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High Impedance Output During Internal Fault Condition
  • Low Current Shutdown Mode (< 10μA)
  • General Purpose CMOS Isolated Channel
  • Small, Low Profile (15mm × 11.25mm) Surface Mount BGA and LGA Packages

 

 

 

Back to top

Kit Contents


 

  • The Linear Technology's DC1746A-ADC1746A-A supplied with below contents:
    • DC1746A-ADC1746A-A Demo Board
  • The Linear Technology's DC1746A-BDC1746A-B supplied with below contents:
    • DC1746A-BDC1746A-B Demo Board

Back to top

 


  • ltm2881-3
  • dc1746a-a
  • demo_board
  • ltm2881
  • linear_technology
  • ltm2881-5
  • dc1746a
  • dc1746a-b