Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1459B for LTC3588 Piezoelectric Energy Harvesting Power Supply
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Nov 2012 8:07 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 2819 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1459B for LTC3588 Piezoelectric Energy Harvesting Power Supply

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Demonstration Circuit 1459B (DC1459BDC1459B) is an energy harvesting power supply featuring the LTC3588-1LTC3588-1/LTC3588-2LTC3588-2. The LTC3588 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers.

 

An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signaling that the output is in regulation. The LTC3588EMSE-1LTC3588EMSE-1/LTC3588EMSE-2LTC3588EMSE-2 are available in a 10-lead (3mm x 3mm) MSE surface mount package with exposed pad.

 

Ordering Information:

MPNDescription
DC1459B-ADC1459B-ALTC3588EMSE-1LTC3588EMSE-1 Demo Board, Piezoelectric Generator Power Supply
DC1459B-BDC1459B-BLTC3588EMSE-2LTC3588EMSE-2 Demo Board ,Piezoelectric Energy Harvesting Power Supply

Key Applications: Piezoelectric Energy Harvesting, Electro-Mechanical Energy Harvesting, Low Power Battery Charging, Wireless HVAC Sensors, Mobile Asset Tracking, Tire Pressure Sensors, Battery Replacement for Industrial Sensors, Remote Light Switches, Standalone Nanopower Buck Regulator

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideLTC: Quick Start Guide for LTC3588EMSE-1 LTC3588EMSE-2 Piezoelectric Energy Harvesting Power Supply (DEMO CIRCUIT 1459B)
DatasheetLTC: Datasheet for LTC3588-1 Piezoelectric Energy Harvesting Power Supply
Product BriefLTC: Product Brief for Piezoelectric Energy Harvesting Power Supply
Design TechniquesLTC: Design Techniques for Energy Harvester Produces Power from Local Environment Eliminating Batteries in Wireless Sensors
WhitepaperLTC: White Paper for Energy Harvester Produces Power from Local Environment, Eliminating Batteries in Wireless Sensors
Whitepaper

LTC: White Paper for True Grid Independence Robust Energy Harvesting System for Wireless Sensors Uses Piezoelectric Energy Harvesting Power Supply and Li-Poly Batteries

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1459B
LayoutLTC: Layout File for DC1459B
BOMLTC: BOM File for DC1459B
Simulation ModelLTC: Simulation model for LTC3588

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

Key Features for LTC3588-1LTC3588-1 are as below:

  • 950nA Input Quiescent Current (Output in Regulation – No Load)
  • 450nA Input Quiescent Current in UVLO
  • 2.7V to 20V Input Operating Range
  • Integrated Low-Loss Full-Wave Bridge Rectifier
  • Up to 100mA of Output Current
  • Selectable Output Voltages of 1.8V, 2.5V, 3.3V, 3.6V
  • High Efficiency Integrated Hysteretic Buck DC/DC
  • Input Protective Shunt – Up to 25mA Pull-Down at VIN = 20V
  • Wide Input Undervoltage Lockout (UVLO) Range

 

Key Features for LTC3588-2LTC3588-2 are as below:

  • 1500nA Input Quiescent Current (Output in Regulation – No Load, VIN = 18V)
  • 830nA Input Quiescent Current in UVLO, VIN = 12V
  • 14V to 20V Input Operating Range
  • Integrated Low-Loss Full-Wave Bridge Rectifier
  • 16V UVLO Improves Power Utilization from High Voltage Current Limited Inputs
  • Up to 100mA of Output Current
  • High Efficiency Integrated Hysteretic Buck DC/DC
  • Selectable Output Voltages: 3.45V, 4.1V, 4.5V, 5.0V
  • Input Protective Shunt – Up to 25mA Pull-Down at VIN = 20V

 

Back to top

Kit Contents


 

  • The Linear Technology's DC1459B-ADC1459B-A is supplied with below contents:
    • Demo Board for  LTC3588-1

 

  • The Linear Technology's DC1459B-BDC1459B-B is supplied with below contents:
    • Demo Board for  LTC3588-2

Back to top

 


  • ltc3588emse-2
  • dc1459b-a
  • dc1459b
  • ltc3588-1
  • ltc3588emse-1
  • linear_technology
  • dc1459b-b
  • ltc3588-2