Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1747A Demo Board for LTM2882 RS232 μModule Transceiver + Power
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Nov 2012 9:56 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 613 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1747A Demo Board for LTM2882 RS232 μModule Transceiver + Power

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Demonstration circuit DC1747ADC1747A is a dual isolated RS232 μModuleRegistered transceiver with integrated power featuring the LTM2882LTM2882. The demo circuit provides a 2-channel, 2500VRMS, galvanically isolated RS232 transceiver interface. The demo circuit features an EMI optimized circuit confi guration and printed circuit board layout. All components are integrated into the μModule transceiver. The demo circuit operates from a single external supply on VCC. The part generates the output voltage VCC2 and communicates all necessary signaling across the isolation barrier using Linear Technology’s isolator μModule technology.

 

The LTM2882LTM2882 is a complete galvanically isolated dual RS232 μModuleRegistered transceiver. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply.

 

Enhanced ESD protection allows this part to withstand up to ±10kV (human body model) on the transceiver interface pins to isolated supplies and across the isolation barrier to logic supplies without latchup or damage.

 

Ordering Information:

MPNDescription
DC1747A-ADC1747A-ALTM2882-3LTM2882-3 low EMI test board (for EMI evaluation purposes only, no VL & no GPIO)
DC1747A-BDC1747A-BLTM2882-5LTM2882-5 low EMI test board (for EMI evaluation purposes only, no VL & no GPIO)

Key Applications: Isolated RS232 Interface, Industrial Communication, Test and Measurement Equipment, Breaking RS232 Ground Loops

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1747A for LTM2882 Dual Isolated RS232 μModule Transceiver + Power
User GuideLTC: RS232 Quick Guide
DatasheetLTC: Datasheet for LTM2882 - Dual Isolated RS232 μModule Transceiver + Power
Product BriefLTC: Product Brief for Isolated RS232 + 1W Power
Product BriefLTC: Product Brief for Dual Isolated RS232 uModule Transceiver Integrates Isolated Power
Product BriefLTC: Product Brief for Isolated RS485 & RS232 μModule Transceivers Now Specified for -55°C to 105°C for Military & Automotive Applications
WhitepaperLTC: White Paper for Isolated Data Transmission and Power Conversion Integrated Into a Surface Mount Package

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1747
LayoutLTC: Layout File for DC1747A
BOMLTC: BOM File for DC1747A

 

Back to top

 

Video


image

Back to top

 

Kit Features


 

Features of LTM2882LTM2882 :image

  • UL Rated Dual RS232 Transceiver: 2500VRMS UL Recognized Registered File #E15178
  • Isolated DC Power: 5V at Up to 200mA
  • No External Components Required
  • 1.62V to 5.5V Logic Supply for Flexible Digital Interfacing
  • High Speed Operation
    • 1Mbps for 250pF/3kΩ Load
    • 250kbps for 1nF/3kΩ Load
    • 100kbps for 2.5nF/3kΩ TIA/EIA-232-F Load
  • 3.3V (LTM2882-3LTM2882-3) or 5V (LTM2882-5LTM2882-5) Operation
  • No Damage or Latchup to ±10kV HBM ESD on Isolated RS232 Interface or Across Isolation Barrier
  • High Common Mode Transient Immunity: 30kV/μs
  • Common Mode Working Voltage: 560VPEAK
  • True RS232 Compliant Output Levels
  • Low Profile (15mm × 11.25mm) Surface Mount BGA and LGA Packages

 

 

 

Back to top

Kit Contents


 

  • The Linear Technology's DC1747A-ADC1747A-A supplied with below contents:
    • DC1747A-ADC1747A-A Demo Board


  • The Linear Technology's DC1747A-BDC1747A-B supplied with below contents:
    • DC1747A-BDC1747A-B Demo Board

Back to top

 


  • demo_board
  • ltm2882-3
  • dc1747a-a
  • dc1747a-b
  • ltm2882
  • linear_technology
  • ltm2882-5