Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC890B High Speed (up to 250Mbps, CMOS/LVDS) USB Data Collection Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Nov 2012 11:14 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1691 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC890B High Speed (up to 250Mbps, CMOS/LVDS) USB Data Collection Board

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

 

Kit Overview

 

The Demonstration circuit DC890BDC890B along with PScope software provides a USB based Windows PC hosted digital data acquisition system supporting CMOS/LVDS output ADCs up to 250Msps. The DC890B must be powered from an external 6VDC ±0.5VDC power supply when operating in LVDS mode. When operating in CMOS mode, the external power supply is optional.

 

The Linear Technology supplied PScope evaluation software automatically detects the DC890BDC890B and can also detect many of the standard ADC demonstration circuits boards. The DC890B will not enable LVDS mode unless an external 6.0VDC power source is available.

 

This system provides for fast and easy performance evaluation of high speed ADCs. DC890BDC890B collects up to 256K word samples and then performs various analyses on the data including calculating SNR, SINAD, THD, SFDR and ENOB. The digitized input, an FFT of the collected data, the primitive wave of the sample set or an IFFT of modified frequency domain data is plotted to a display window to facilitate analyzing distortion products and sources.

 

The PScope System is a USB-based product demonstration and data acquisition system for use with Linear Technology’s high performance ADC's. The system consists of a USB Data Acquisition Controller board that connects to individual daughter cards for specific Linear Technology ADCs.

 

The software collects and analyzes data from the ADC in both the time and frequency domains and displays relevant parameters for the device being evaluated. The software also provides an automatic update feature to keep the software current with the latest set of device drivers.

 

Key Applications: Fast and easy performance evaluation of high speed ADCs

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


 

PScope (QuikEval II)

 

The PScope System is a USB-based product demonstration and data acquisition system for use with Linear Technology’s high performance ADC's. The system consists of a USB Data Acquisition Controller board that connects to individual daughter cards for specific Linear Technology ADCs. The software collects and analyzes data from the ADC in both the time and frequency domains and displays relevant parameters for the device being evaluated. The software also provides an automatic update feature to keep the software current with the latest set of device drivers.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC890B

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC890B
BOMLTC: BOM File for DC890B
Application LibraryLTC: Application Library for PScope (QuikEval II) Software

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for DC890BDC890B High Speed  USB Data Collection Board:

  • Powered from an external 6VDC ±0.5VDC power supply when operating in LVDS mode.
  • In CMOS mode, the external power supply is optional.
  • PScope evaluation software automatically detects the DC890B
  • DC890B collects up to 256K word samples
  • Performs various analyses on the data including calculating SNR, SINAD, THD, SFDR and ENOB.
  • The DC890B is connected
    • to the ADC demonstration circuit via a 100-pin edge connector
    • to the PC by a USB A-B cable and
    • to an optional power supply either by a 5mm power plug or optionally by turrets.

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Linear Technology's DC890BDC890B High Speed USB Data Collection Board supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • linear_technology
  • dc890b