Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1513B Demo Board for LTM9004 - 14-Bit Direct Conversion Receiver Subsystem
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 Dec 2012 4:04 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 445 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1513B Demo Board for LTM9004 - 14-Bit Direct Conversion Receiver Subsystem

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

Demonstration circuit DC1513BDC1513B is an evaluation board featuring Linear Technology Corporation’s LTM9004LTM9004 14-bit direct conversion receiver subsystem. DC1513B demonstrates good circuit layout techniques and recommended external circuitry for optimal system performance.

 

DC1513BDC1513B comes with Linear Technology’s 14-bit LTM9004LTM9004 receiver subsystem installed. The board includes output CMOS buffers. DC1513B plugs into the DC890 data acquisition demo board and the output can be easily analyzed with Linear Technology’s PScopeTm data processing software.

 

The LTM9004LTM9004 is a 14-bit direct conversion receiver subsystem. Utilizing an integrated system in a package (SiP) technology, the LTM9004 is a μModuleRegistered receiver that includes a dual high speed 14-bit A/D converter, lowpass filter, differential gain stages and a quadrature demodulator.

 

Ordering Information:

MPNDescription
DC1513B-AADC1513B-AALTM9004-AA Demo Board, 1.92MHz LPF, 14-bit, 125Msps Direct Conversion Receiver
DC1513B-ABDC1513B-ABLTM9004-AB Demo Board, 4.42MHz LPF, 14-bit, 125Msps Direct Conversion Receiver
DC1513B-ACDC1513B-ACLTM9004-AC Demo Board, 9.42MHz LPF, 14-bit, 125Msps Direct Conversion Receiver
DC1513B-ADDC1513B-ADLTM9004-AD Demo Board, 20MHz LPF, 14-bit, 125Msps Direct Conversion Receiver

 

Key Applications: Telecommunications, Direct Conversion Receivers, Cellular Base stations

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1513B - LTM9004 14-Bit Direct Conversion Receiver Subsystem
DatasheetLTC: Datasheet for LTM9004 - 14-Bit Direct Conversion Receiver Subsystem
Product BriefLTC: Product Brief for RF-to-Digital ìModule Receivers
Product BriefLTC: Product Brief for RF-to-Digital uModule Receivers Reduce Size, Cost & Time-to-Market for Base Station Designs
WhitepaperLTC: White Paper for UMTS Base Station Receiver Fits in Half-Inch Square

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1513B
LayoutLTC: Layout File for DC1513B
BOMLTC: BOM File for DC1513B
Application LibraryLTC: Software for QuikEval II System

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Features of LTM9004LTM9004:

 

  • Integrated Dual 14-Bit, High-Speed ADC, Lowpass Filter, Differential Gain Stages and I/Q Demodulator
  • Lowpass Filter for Each ADC Channel
    • 1.92MHz (DC1513B-AADC1513B-AA)
    • 4.42MHz (DC1513B-ABDC1513B-AB)
    • 9.42MHz (DC1513B-ACDC1513B-AC)
    • 20MHz (DC1513B-ADDC1513B-AD)
  • RF Input Frequency Range: 0.7GHz to 2.7GHz
  • 50Ω Single-Ended RF and LO Ports
  • I/Q Gain Mismatch: 0.2dB Typical
  • I/Q Phase Mismatch: 1.5 Deg Typical
  • Voltage-Adjustable Demodulator DC Offsets
  • 76dB/1.92MHz SNR (LTM9004-AA)
  • 63.5dB SFDR (LTM9004-AA)
  • Clock Duty Cycle Stabilizer
  • Low Power: 1.83W
  • Shutdown and Nap Modes
  • 15mm × 22mm LGA Package

 

Back to top

Kit Contents


 

1.The Linear Technology's DC1513B-AADC1513B-AA supplied with below contents:

  • DC1513B-AADC1513B-AA Demo Board

 

2.The Linear Technology's DC1513B-ABDC1513B-AB supplied with below contents:

  • DC1513B-ABDC1513B-AB Demo Board

 

3.The Linear Technology's DC1513B-ACDC1513B-AC supplied with below contents:

  • DC1513B-ACDC1513B-AC Demo Board

 

4.The Linear Technology's DC1513B-ADDC1513B-AD supplied with below contents:

  • DC1513B-ADDC1513B-AD Demo Board

 

Back to top

 

  • demo_board
  • linear_technology
  • dc1513b
  • ltm9004