Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1783A Demo Board for LTC23xx-xx with LTC6655-5/LT6350
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Dec 2012 8:45 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1298 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1783A Demo Board for LTC23xx-xx with LTC6655-5/LT6350

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

 

 

 

image

Kit Overview

 

The LTC2380LTC2380/LTC2379LTC2379/LTC2378LTC2378/LTC2377LTC2377/LTC2376LTC2376 are low power, low noise ADCs with serial outputs that can operate from a single 2.5V supply. The following text refers to the LTC2379-18LTC2379-18 but applies to all parts in the family, the only difference being the maximum sample rates and the number of bits. The LTC2379-18LTC2379-18 supports a ±5V fully differential input range with a 101dB SNR, consumes only 18mW and achieves ±2LSB INL max with no missing codes at 18-bits.

 

The DC1783ADC1783A demonstrates the DC and AC performance of the LTC2379-18LTC2379-18 in conjunction with the DC590 QuikEvalTm and DC718 QuikEval-II data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The demonstration circuit 1783A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented.

 

Ordering Information:


MPNDemo Board Description
DC1783A-ADC1783A-ALTC2380-16LTC2380-16 with LTC6655-5LTC6655-5/LT6350LT6350: 16-Bit, 2Msps, SAR ADC with 96dB SNR
DC1783A-BDC1783A-BLTC2378-16LTC2378-16 with LTC6655-5LTC6655-5/LT6350LT6350: 16-Bit, 1Msps, SAR ADC with 97dB SNR
DC1783A-CDC1783A-CLTC2377-16LTC2377-16 with LTC6655-5LTC6655-5/LT6350LT6350: 16-Bit, 500ksps, SAR ADC with 97dB SNR
DC1783A-DDC1783A-DLTC2376-16LTC2376-16 with LTC6655-5LTC6655-5/LT6350LT6350: 16-Bit, 250ksps, SAR ADC with 97dB SNR
DC1783A-EDC1783A-ELTC2379-18LTC2379-18 with LTC6655-5LTC6655-5/LT6350LT6350:18-Bit, 1.6Msps, SAR ADC with 101dB SNR
DC1783A-FDC1783A-FLTC2378-18LTC2378-18 with LTC6655-5LTC6655-5/LT6350LT6350: 18-Bit, 1Msps, SAR ADC with 102dB SNR
DC1783A-GDC1783A-GLTC2377-18LTC2377-18 with LTC6655-5LTC6655-5/LT6350LT6350:18-Bit, 500ksps, SAR ADC with 102dB SNR
DC1783A-HDC1783A-HLTC2376-18LTC2376-18 with LTC6655-5LTC6655-5/LT6350LT6350:18-Bit, 250ksps, SAR ADC with 102dB SNR

 

Key Applications: 16-Bit and 18-Bit SAR ADC Drivers, Single-Ended to Differential Conversion, Differential Line Driver, Instrumentation and Test Equipment, Weigh Scales, Precision Battery Monitors, High Temperature Applications,Medical Imaging, High Speed Data Acquisition, Industrial Process Control, ATE.

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1783A LTC2380/LTC2379/LTC2378/ LTC2377/LTC2376: 18-Bit/16-Bit, 2Msps/1.6Msps/1Msps/ 500ksps/250ksps Low Power, Low Noise ADCs
DatasheetLTC: Datasheet for LTC6655 - 0.25ppm Noise, Low Drift Precision Buffered Reference Family
DatasheetLTC: Datasheet for LT6350 - Low Noise Single-Ended to Differential Converter/ADC Driver
DatasheetLTC: Datasheet for LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR
DatasheetLTC: Datasheet for LTC2379-18 - 18-Bit, 1.6Msps, Low Power SAR ADC with 101.2dB SNR
DatasheetLTC: Datasheet for LTC2378-18 -18-Bit, 1Msps, Low Power SAR ADC with 102dB SNR
DatasheetLTC: Datasheet for LTC2376-18 - 18-Bit, 250ksps, Low Power SAR ADC with 102dB SNR
DatasheetLTC: Datasheet for LTC2378-16 - 16-Bit, 1Msps, Low Power SAR ADC with 97dB SNR
DatasheetLTC: Datasheet for LTC2377-16 - 16-Bit, 500ksps, Low Power SAR ADC with 97dB SNR
DatasheetLTC: Datasheet for LTC2376-16 - 16-Bit, 250ksps, Low Power SAR ADC with 97dB SNR
DatasheetLTC: Datasheet for LTC2377-18 - 18-Bit, 500ksps, Low Power SAR ADC with 102dB SNR
Product BriefLTC: Product Brief for Rail-to-Rail Single-Ended to Differential Amplifier Drives High Speed 16- to 18-bit SAR ADCs
Application NoteLTC: Application Note for Fidelity Testing for A→D Converters

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1783A
LayoutLTC: Layout File for DC1783A
BOMLTC: BOM File for DC1783A
Simulation ModelLTC: IBIS MODEL for LTC2380
Application LibraryLTC: Software for QuikEval II System

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


 

Features of LT6350LT6350:

  • Rail-to-Rail Input and Outputsimage
  • Fast Settling Time: 240ns, 0.01%, 8VP-P Output Step
  • 1.9nV/√Hz Input-Referred Op Amp Noise
  • High Impedance Input
  • -3dB Bandwidth: 33MHz
  • 2.7V to 12V Supply Operation
  • No External Gain Resistors Required
  • 4.8mA Supply Current
  • Low Power Shutdown
  • Low Distortion (HD2/HD3): –102dBc/–97dBc at 100kHz, VOUTDIFF = 4VP-P
  • Low Offset Voltage: ±400μV Max
  • High DC Linearity: <±1LSB, 16-Bit, 8VP-P
  • Low Input Current Noise: 1.1pA/√Hz
  • 3mm × 3mm 8-Pin DFN and 8-Lead MSOP Packages

 

Features of LTC6655LTC6655:

  • Low Noise: 0.25ppmP-P (0.1Hz to 10Hz)
    625nVP-P for the LTC6655-2.5LTC6655-2.5
  • Low Drift: 2ppm/°C Max
  • High Accuracy: ±0.025% Max
  • Fully Specified from –40°C to 125°C
  • 100% Tested at –40°C, 25°C and 125°C
  • Load Regulation: <10ppm/mA
  • Sinks and Sources Current: ±5mA
  • Low Dropout: 500mV
  • Maximum Supply Voltage: 13.2V
  • Low Power Shutdown: <20μA Max
  • Available Output Voltages: 1.25V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V
  • Available in an 8-Lead MSOP Package

 

Features of LTC23XX-XX :

 

MPNMax Conversion RateNumber of BitsMax Clock in Frequency
LTC2380CMS-16LTC2380CMS-162Msps16100MHz
LTC2378CMS-16LTC2378CMS-161Msps1650MHz
LTC2377CMS-16LTC2377CMS-16500ksps1625MHz
LTC2376CMS-16LTC2376CMS-16250ksps1612.5MHz
LTC2379CMS-18LTC2379CMS-181.6Msps18100MHz
LTC2378CMS-18LTC2378CMS-181Msps1850MHz
LTC2377CMS-18LTC2377CMS-18500ksps1825MHz
LTC2376CMS-18LTC2376CMS-18250ksps1812.5MHz

  • Digital Gain Compression (DGC)
  • Guaranteed Operation to 125°C
  • 2.5V Supply
  • Fully Differential Input Range ±VREF
  • VREF Input Range from 2.5V to 5.1V
  • No Pipeline Delay, No Cycle Latency
  • 1.8V to 5V I/O Voltages
  • SPI-Compatible Serial I/O with Daisy-Chain Mode
  • Internal Conversion Clock
  • 16-Lead MSOP and 4mm × 3mm DFN Packages

 

Back to top

Kit Contents


 

1.The Linear Technology's DC1783A-ADC1783A-A supplied with below contents:

  • DC1783A-ADC1783A-A Demo Board

 

2.The Linear Technology's DC1783A-BDC1783A-B supplied with below contents:

  • DC1783A-BDC1783A-B Demo Board

 

3.The Linear Technology's DC1783A-CDC1783A-C supplied with below contents:

  • DC1783A-CDC1783A-C Demo Board

 

4.The Linear Technology's DC1783A-DDC1783A-D supplied with below contents:

  • DC1783A-DDC1783A-D Demo Board

 

5.The Linear Technology's DC1783A-EDC1783A-E supplied with below contents:

  • DC1783A-EDC1783A-E Demo Board

 

6.The Linear Technology's DC1783A-FDC1783A-F supplied with below contents:

  • DC1783A-FDC1783A-F Demo Board

 

7.The Linear Technology's DC1783A-GDC1783A-G supplied with below contents:

  • DC1783A-GDC1783A-G Demo Board

 

8.The Linear Technology's DC1783A-HDC1783A-H supplied with below contents:

  • DC1783A-HDC1783A-H Demo Board

Back to top

 


  • dc1783a-f
  • ltc2378-18
  • dc1783a
  • dc1783a-b
  • ltc2377-18
  • demo_board
  • ltc23xx-xx
  • ltc2376-16
  • ltc2377-16
  • dc1783a-c
  • ltc2380-16
  • dc1783a-h
  • dc1783a-g
  • dc1783a-a
  • ltc2376-18
  • ltc2378-16
  • dc1783a-e
  • linear_technology
  • dc1783a-d
  • lt6350
  • ltc2379-18
  • ltc6655-5