Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1826A Demo Board for LTC2389 18-Bit/16-Bit, 2.5Msps Low Noise, SAR ADCs with Pin-Configurable Analog Input Range
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 Dec 2012 9:28 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1508 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1826A Demo Board for LTC2389 18-Bit/16-Bit, 2.5Msps Low Noise, SAR ADCs with Pin-Configurable Analog Input Range

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Linear Technology Demonstration circuit 1826A (DC1826ADC1826A) features the LTC2389 low noise, high speed successive approximation register ADC which operates from a single 5V supply. The following text refers to the LTC2389-18, but also applies to the LTC2389-16, the only difference being the number of bits. The LTC2389-18 supports pin-configurable fully differential (±4.096V), pseudo-differential unipolar (0V to 4.096V), and pseudo-differential bipolar (±2.048V) analog input ranges, allowing it to interface with multiple signal chain formats. The LTC2389-18 achieves ±2.5LSB INL (maximum), with no missing codes at 18 bits.

 

The DC1826ADC1826A demonstrates the performance of the LTC2389-18 in conjunction with the DC718 QuikEvalTm II data collection board. The demonstration circuit 1826A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented

 

Ordering Information:

MPNDescription
DC1826A-ADC1826A-ADemonstration circuit 1826A for LTC2389-18 (18-Bit, 2.5Msps SAR ADC)
DC1826A-EDC1826A-E

Demonstration circuit 1826A for LTC2389-16 (16-Bit, 2.5Msps SAR ADC)

 

Key Applications: Medical Imaging, High Speed, Wide Dynamic Range Data Acquisition, Industrial Process Control, Instrumentation, ATE

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center
TypeDescription
User ManualLTC: Demo Manual for LTC2389 18-Bit/16-Bit, 2.5Msps Low Noise SAR ADCs with Pin-Configurable Analog Input Range
DatasheetLTC: Datasheet for LT6200/LT6200-5 LT6200-10/LT6201 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
DatasheetLTC: Datasheet for LTC2389-18 18-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 99.8dB SNR
DatasheetLTC: Datasheet for LTC6655 - 0.25ppm Noise, Low Drift Precision Buffered Reference Family
DatasheetLTC: Datasheet for 16-Bit, 2.5Msps SAR ADC with Pin-Configurable Analog Input Range and 96dB SNR
Selection GuideLTC: Selection Guide for 18-Bit, 2.5Msps SAR ADC 100dB SNR
Product BriefLTC: Product Brief for 18-Bit, 2.5Msps No Latency SAR ADC Achieves 99.8dB SNR with Flexible Analog Input Ranges
Application NoteLTC: Application Note for 775 Nanovolt Noise Measurement for A Low Noise Voltage Reference
WhitepaperLTC: White Paper for High Speed Low Noise Op Amp Family Challenges Power and Distortion Assumptions with Rail-to-Rail Inputs and Output

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1826A
LayoutLTC: Layout File for DC1826A
BOMLTC: BOM File for DC1826A
Application LibraryLTC: Software for QuikEval II System

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


image

Key Features for LTC2389-16 - 16-Bit, 2.5Msps SAR ADC are as below:

  • 2.5Msps Throughput Rate
  • ±1LSB INL (Max)
  • Guaranteed 16-Bit, No Missing Codes
  • Pin-Configurable Analog Input Range:
  • ±4.096V Fully Differential
  • 0V to 4.096V Pseudo-Differential Unipolar
  • ±2.048V Pseudo-Differential Bipolar
  • 96.0dB (Fully Differential)/93.5dB (Pseudo Differential) SNR (Typ) at fIN = 2kHz
  • –116dB (Fully Differential)/–112dB (Pseudo Differential) THD (Typ) at fIN = 2kHz
  • Guaranteed Operation to 125°C
  • Single 5V Supply
  • Internal 20ppm/°C (Max) Reference
  • Internal Reference Buffer
  • 162.5mW Power Dissipation at 2.5Msps
  • No Pipeline Delay, No Cycle Latency
  • 1.8V to 5V I/O Voltages
  • Parallel and Serial I/O Interface

 

Key Features for LTC2389-18 - 18-Bit, 2.5Msps SAR ADC  are as below:

  • 2.5Msps Throughput Rate
  • ±3LSB INL (Max)
  • Guaranteed 18-Bit, No Missing Codes
  • Pin-Configurable Analog Input Range:
  • ±4.096V Fully Differential
  • 0V to 4.096V Pseudo-Differential Unipolar
  • ±2.048V Pseudo-Differential Bipolar
  • 99.8dB (Fully Differential)/95.2dB (Pseudo Differential) SNR (Typ) at fIN = 2kHz
  • –116dB (Fully Differential)/–112dB (Pseudo Differential) THD (Typ) at fIN = 2kHz
  • Guaranteed Operation to 125°C
  • Single 5V Supply
  • Internal 20ppm/°C (Max) Reference
  • Internal Reference Buffer
  • 162.5mW Power Dissipation at 2.5Msps
  • No Pipeline Delay, No Cycle Latency
  • 1.8V to 5V I/O Voltages
  • Parallel and Serial I/O Interface

 

Back to top

Kit Contents


 

1. The Linear Technology DC1826A-ADC1826A-A Demo Board supplied with below contents:

  • Demo Board for LTC2389-18

 

2. The Linear Technology DC1826A-EDC1826A-E Demo Board supplied with below contents:

  • Demo Board for LTC2389-16

 

 

Back to top

 


  • dc1826a-a
  • linear-technology
  • ltc2389
  • dc1826a
  • dc1826a-e
  • ltc2389-16
  • ltc2389-18