Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1613A USB-to-PMBus Controller Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 Dec 2012 11:23 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 4072 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1613A USB-to-PMBus Controller Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

Demonstration circuit DC1613ADC1613A is a USB-based controller with generic Inter Integrated Circuit (I2C) ports as well as SMBUS/PMBUS capabilities. It is designed to mate with Linear Technology’s family of LTpowerPlayTm demonstration boards. The demo board is fully isolated from the host PC’s ground. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen.

 

LTpowerPlay is a powerful Windows based development environment that supports Linear Technology digital power ICs with EEPROM, including the LTC2974LTC2974 and LTC2978LTC2978 Quad and Octal PMBus Power Supply Managers, and the LTC3880LTC3880 Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management.The software supports a variety of different tasks. You can use LTpowerPlay to evaluate Linear Technology ICs by connecting to a demo board system.

 

LTpowerPlay can also be used in an offline mode (with no hardware present) in order to build a multi-chip configuration file that can be saved and re-loaded at a later time. LTpowerPlay provides unprecedented diagnostic and debug features. It becomes a valuable diagnostic tool during board bring-up to program or tweak the power management scheme in a system or to diagnose power issues when bringing up rails.

 

LTpowerPlay utilizes the DC1613ADC1613A USB-to-SMBus controller to communicate with one of many potential targets, including the LTC2978LTC2978's DC1540DC1540 eval system and DC1508 socketed programming board, or a customer target system. The software also provides an automatic update feature to keep the software current with the latest set of device drivers and documentation.

 

Key Applications: USB-to-PMBus Controller

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode


 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1613A - I2C/SMBUS/PMBUS Controller

 

Design Elements

 

TypeDescription
Application LibraryLTC: Application Library for LTpowerPlay Software
SchematicsLTC: Schematic File for DC1613A
LayoutLTC: Layout File for DC1613A
BOMLTC: BOM File for DC1613A

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


 

Features of DC1613ADC1613A:


image

  • DC1613ADC1613A is a USB-based controller with generic Inter Integrated Circuit (I2C) ports as well as SMBUS/PMBUS capabilities.
  • It can be used with Linear Technology’s family of LTpowerPlayTm demonstration boards.
  • The evaluation software automatically detects which demo board is connected and loads the appropriate control screen.
  • The LTpowerPlay system evaluates the performance of a wide variety of Linear Technology’s products
  • LTpowerPlay is a powerful Windows based development environment that supports Linear Technology digital power ICs with EEPROM
  • LTpowerPlay can be used to evaluate Linear Technology ICs by connecting to a demo board system. LTpowerPlay can also be used in an offline mode (with no hardware present) in order to build a multi-chip configuration file that can be saved and re-loaded at a later time.
  • LTpowerPlay provides unprecedented diagnostic and debug features.
  • LTpowerPlay becomes a valuable diagnostic tool during board bring-up to program or tweak the power management scheme in a system or to diagnose power issues when bringing up rails.
  • LTpowerPlay utilizes the DC1613ADC1613A USB-to-SMBus controller to communicate with one of many potential targets boards.

 

 

 

Back to top

Kit Contents


 

The Linear Technology's DC1613ADC1613A supplied with below contents:

 

  • DC1613ADC1613A Module
  • Cable

Back to top

 


  • ltpowerplay
  • controller_module
  • usb-to-pmbus
  • linear_technology
  • ltc2974
  • ltc2978
  • ltc3880
  • dc1613a