Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1813A Demo Board for LTC23XX-XX Low Power, Low Noise ADCs
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Dec 2012 5:42 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 2012 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1813A Demo Board for LTC23XX-XX Low Power, Low Noise ADCs

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The LTC2370LTC2370/LTC2369LTC2369/LTC2368LTC2368/LTC2367LTC2367/LTC2364LTC2364 are low power, low noise ADCs with serial outputs that can operate from a single 2.5V supply. The following text refers to the LTC2369-18LTC2369-18 but applies to all parts in the family, the only difference being the maximum sample rates and the number of bits. The LTC2369-18 supports a 0V to 5V pseudo-differential input range with a 96dB SNR, consumes only 18mW and achieves ±2LSB INL max with no missing codes at 18-bits.

 

The DC1813ADC1813A demonstrates the DC and AC performance of the LTC2369-18LTC2369-18 in conjunction with the DC590 QuikEval and DC718 QuikEval II data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC1813A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented.

 

Ordering Information:


MPNDescription
DC1813A-ADC1813A-ADemo Board for LTC2370-16LTC2370-16 with LTC6655-5LTC6655-5/LT6202LT6202: 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC with 94dB SNR.
DC1813A-BDC1813A-BDemo Board for LTC2368-16LTC2368-16 with LTC6655-5LTC6655-5/LT6202LT6202: 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR.
DC1813A-CDC1813A-CDemo Board for LTC2367-16 LTC2367-16 with LTC6655-5LTC6655-5/LT6202LT6202: 16-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
DC1813A-DDC1813A-DDemo Board for LTC2364-16LTC2364-16 with LTC6655-5LTC6655-5/LT6202LT6202: 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
DC1813A-EDC1813A-EDemo Board for LTC2369-18LTC2369-18 with LTC6655-5LTC6655-5/LT6202LT6202: 18-Bit, 1.6Msps, Pseudo-Differential Unipolar SAR ADC with 96.5dB SNR.
DC1813A-FDC1813A-FDemo Board for LTC2368-18LTC2368-18 with LTC6655-5LTC6655-5/LT6202LT6202: 18-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR.
DC1813A-GDC1813A-GDemo Board for LTC2367-18LTC2367-18 with LTC6655-5LTC6655-5/LT6202LT6202: 18-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
DC1813A-HDC1813A-HDemo Board for LTC2364-18LTC2364-18 with LTC6655-5LTC6655-5/LT6202LT6202: 18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR.

Key Applications: Medical Imaging, High Speed Data Acquisition, Portable or Compact Instrumentation, Industrial Process Control, Low Power Battery-Operated Instrumentation, ATE

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC1813A LTC2370/LTC2369/LTC2368/LTC2367/LTC2364 - 18-Bit/16-Bit, 2Msps/1.6Msps/1Msps/500ksps/250ksps Low Power, Low Noise ADCs
DatasheetLTC: Datasheet for LTC6655 - 0.25ppm Noise, Low Drift Precision Buffered Reference Family
DatasheetLTC: Datasheet for LT6202/LT6203/LT6204 - Single/Dual/Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV/√Hz Noise, Low Power Op Amps
DatasheetLTC: Datasheet for LTC2370-16 - 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC with 94dB SNR
DatasheetLTC: Datasheet for LTC2368-16 - 16-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with 94.7dB SNR
DatasheetLTC: Datasheet for LTC2367-16 - 16-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
DatasheetLTC: Datasheet for LTC2364-16 - 16-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
DatasheetLTC: Datasheet for LTC2369-18 - 18-Bit, 1.6Msps, Pseudo-Differential Unipolar SAR ADC with 96.5dB SNR
DatasheetLTC: Datasheet for LTC2368-18 - 18-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
DatasheetLTC: Datasheet for LTC2367-18 - 18-Bit, 500ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
DatasheetLTC: Datasheet for LTC2364-18 - 18-Bit, 250ksps, Pseudo-Differential Unipolar SAR ADC with 97dB SNR
Selection GuideLTC: Selection Guide for 18-Bit, 1.6Msps Pseudo-Differential SAR ADC
Product BriefLTC: Product Brief for 18-Bit, 1.6Msps, Pseudo-Differential Serial SAR ADC Achieves 96.5dB SNR Performance & Low 18mW Power

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1813A
LayoutLTC: Layout File for DC1813A
BOMLTC: BOM File for DC1813A
Simulation ModelLTC: IBIS MODEL for LTC2380
Application LibraryLTC: Software for QuikEval II System

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

Key Features for LT6202LT6202 are as below:

  • Low Noise Voltage: 1.9nV/√Hz (100kHz)
  • Low Supply Current: 3mA/Amp Max
  • Gain Bandwidth Product: 100MHz
  • Low Distortion: –80dB at 1MHz
  • Low Offset Voltage: 500μV Max
  • Wide Supply Range: 2.5V to 12.6V
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Common Mode Rejection Ratio 90dB Typ
  • Unity Gain Stable
  • Low Noise Current: 1.1pA/√Hz
  • Output Current: 30mA Min
  • Operating Temperature Range –40°C to 85°C

 

Key Features for LTC6655LTC6655 are as below:

  • Low Noise: 0.25ppmP-P (0.1Hz to 10Hz)
  • 625nVP-P for the LTC6655-2.5
  • Low Drift: 2ppm/°C Max
  • High Accuracy: ±0.025% Max
  • Fully Specified from –40°C to 125°C
  • 100% Tested at –40°C, 25°C and 125°C
  • Load Regulation: <10ppm/mA
  • Sinks and Sources Current: ±5mA
  • Low Dropout: 500mV
  • Maximum Supply Voltage: 13.2V
  • Low Power Shutdown: <20μA Max
  • Available Output Voltages: 1.25V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V

 

Key Features for LTC23XX-XX area as below:


 

Assembly Version
ADC Part Number
Max Convertion RateNo. of BitsMax CLK in Frequency
DC1813A-ADC1813A-ALTC2370CMS-16LTC2370CMS-162Msps16100MHz
DC1813A-BDC1813A-BLTC2368CMS-16LTC2368CMS-161Msps1650MHz
DC1813A-CDC1813A-CLTC2367CMS-16 LTC2367CMS-16 500ksps1625MHz
DC1813A-DDC1813A-DLTC2364CMS-16 LTC2364CMS-16 250ksps1612.5MHz
DC1813A-EDC1813A-ELTC2369CMS-18 LTC2369CMS-18 1.6Msps1899.2MHz
DC1813A-FDC1813A-FLTC2368CMS-18 LTC2368CMS-18 1Msps1862MHz
DC1813A-GDC1813A-GLTC2367CMS-18 LTC2367CMS-18 500ksps1831MHz
DC1813A-HDC1813A-HLTC2364CMS-18 LTC2364CMS-18 250ksps1815.5MHz

  • Guaranteed Operation to 125°C
  • 2.5V Supply
  • Pseudo-Differential Unipolar Input Range: 0V to VREF
  • VREF Input Range from 2.5V to 5.1V
  • No Pipeline Delay, No Cycle Latency
  • 1.8V to 5V I/O Voltages
  • SPI-Compatible Serial I/O with Daisy-Chain Mode
  • Internal Conversion Clock

 

Back to top

Kit Contents


 

1. The Linear Technology's DC1813A-ADC1813A-A Demo Board supplied with below contents:

  • Demo Board for LTC2370-16LTC2370-16

 

2. The Linear Technology's DC1813A-BDC1813A-B Demo Board supplied with below contents:

  • Demo Board for LTC2368-16LTC2368-16

 

3. The Linear Technology's DC1813A-CDC1813A-C Demo Board supplied with below contents:

  • Demo Board for LTC2367-16 LTC2367-16

 

4. The Linear Technology's DC1813A-DDC1813A-D Demo Board supplied with below contents:

  • Demo Board for LTC2364-16LTC2364-16

 

5. The Linear Technology's DC1813A-EDC1813A-E Demo Board supplied with below contents:

  • Demo Board for LTC2369-18LTC2369-18

 

6. The Linear Technology's DC1813A-FDC1813A-F Demo Board supplied with below contents:

  • Demo Board for LTC2368-18LTC2368-18

 

7. The Linear Technology's DC1813A-GDC1813A-G Demo Board supplied with below contents:

  • Demo Board for LTC2367-18LTC2367-18

 

8.The Linear Technology's DC1813A-HDC1813A-H Demo Board supplied with below contents:

  • Demo Board for LTC2364-18LTC2364-18

Back to top

 


  • dc1813a-d
  • ltc2364
  • ltc2370
  • dc1813a-b
  • ltc2367
  • dc1813a-a
  • dc1813a
  • ltc2368
  • dc1813a-h
  • linear_technology
  • ltc2369
  • dc1813a-e
  • dc1813a-f
  • dc1813a-c
  • dc1813a-g