Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADMP441Z-FLEX Evaluation Board for the ADMP441 Omnidirectional Microphone
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Feb 2013 4:17 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 8:53 AM
  • Views 1667 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADMP441Z-FLEX Evaluation Board for the ADMP441 Omnidirectional Microphone

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADMP441Z-FLEXEVAL-ADMP441Z-FLEX is a simple evaluation board that allows quick evaluation of the performance of the ADMP441ADMP441 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The EVAL-ADMP441Z-FLEX consists of an ADMP441 microphone soldered to a flexible PCB. The only other component on the board is a 0.1 µF supply bypass capacitor.

 

The flex PCB is designed to mate to a ZIF connector with 1.0 mm pin spacing. The Molex 52610-107152610-1071 connector is included in the kit with the flex PCB. The flex PCB can be mated to the connector by first pulling out the connector’s tan clamp, inserting the flex PCB, and then pushing the clamp closed. Wires can be soldered directly to this connector’s pins or it can be mounted directly on a rigid PCB for evaluation. It is recommended to use 28 AWG or smaller wire for soldering to this connector’s pins. The PCB thickness at the pin edge is 0.3 mm.

 

Key Applications: Teleconferencing systems, Gaming consoles, Mobile devices, Laptops, Tablets, Security systems

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-303) for EVAL-ADMP441Z-FLEX Bottom-Port I2S Output MEMS Microphone Evaluation Board
User GuideADI: User Guide (UG-362) for EVAL-ADMP441Z SDP Daughter Board for the ADMP441 I2S MEMS Microphone
DatasheetADI: Datasheet for ADMP441 Omnidirectional Microphone with Bottom Port and I2S Digital Output (Rev B)
Application NoteADI: Application Note (AN-1140) for Microphone Array Beamforming
Application NoteADI: Application Note (AN-1124) for Recommendations for Sealing ADI Bottom-Port MEMS Microphones from Dust and Liquid Ingress
Application NoteADI: Application Note (AN-1112) for Microphone Specifications Explained
Application NoteADI: Application Note (AN-1068) for Reflow Soldering of the MEMS Microphone
Application NoteADI: Application Note (AN-1003) for Recommendations for Mounting and Connecting Analog Devices, Inc., Bottom-Ported MEMS Microphones

 

Design Elements

 

TypeDescription
Simulation ModelADI: IBIS model for ADMP441
Reference DesignADI: Reference design for Avnet LX9 MicroBoard (source code)
Reference DesignADI: Reference design for ADMP441 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Application Library for BeMicro FPGA Project for ADMP441 with Nios driver

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

Key Features for ADMP441ADMP441:

  •     Digital I2S interface with high precision 24-bit data
  •     High SNR of 61 dBA
  •     High Sensitivity of -26 dBFS
  •     Flat frequency response from 60 Hz to 15 kHz
  •     Low current consumption of 1.4 mA
  •     High PSR of -75 dBFS
  •     Small 4.72 mm × 3.76 mm × 1 mm surface-mount package
  •     Compatible with Sn/Pb and Pb-free solder processes

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADMP441Z-FLEXEVAL-ADMP441Z-FLEX is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • admp441
  • eval-admp441z-flex
  • analog_devices