Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP2386-EVALZ Evaluation Board for ADP2386 Step-Down DC-to-DC Regulator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Feb 2013 5:28 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:21 AM
  • Views 769 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP2386-EVALZ Evaluation Board for ADP2386 Step-Down DC-to-DC Regulator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADP2386ADP2386 evaluation board( ADP2386-EVALZADP2386-EVALZ ) is a complete, 6 A, 20 V, step-down regulator solution that allows users to evaluate the performance of the ADP2386 with a near ideal printed circuit board (PCB) layout.The switching frequency can be programmed between 200 kHz and 1.4 MHz, or it can be synchronized to an external clock with a 180° phase shift, which provides the possibility for a stackable multiphase power solution.

 

The output of the ADP2386 evaluation board is preset to 3.3 V and the switching frequency is set to 600 kHz. Different output voltage settings can be achieved by changing appropriate passive components. The ambient temperature operating range is −40°C to +85°C.

 

The ADP2386ADP2386 is a synchronous step-down, dc-to-dc regulator with an integrated 44 mΩ, high-side power MOSFET and an 11 mΩ, synchronous rectifier MOSFET to provide a high efficiency solution in a compact package. This device uses a peak current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response.

 

Key Applications: Communications infrastructure, Networking and servers, Industrial and instrumentation, Healthcare and medical, Intermediate power rail conversion, DC-to-dc point-of-load applications

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-466) for ADP2386 Evaluation Board
DatasheetADI: Datasheet for ADP2386 20 V, 6 A, Synchronous Step-Down DC-to-DC Regulator (Rev 0)
Application NoteADI: Application Note (AN-1168) for Designing an Inverting Power Supply Using the ADP2384/ADP2386 Synchronous Step-Down DC-to-DC Regulators

 

Design Elements

 

TypeDescription
Reference DesignADI: Reference Design for ADP238x Buck Regulator Design Tool
Reference DesignADI: Reference Design for ADP238x Inverting Buck-Boost Regulator Design Tool
Reference DesignADI: Reference Design for Supervisor Parametric Search and Cross-Reference
Reference DesignADI: Reference Design for Linear Regulator Design Tool and Parametric Search
CAD ModelADI: CAD Model for ADP2386ACPZN-R7 (BXL File Format)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of ADP2386-EVALZADP2386-EVALZ:

 

  • Input voltage: 4.5 V to 20 V
  • ±1% output voltage accuracy
  • Integrated MOSFET
    • 44 mΩ/11 mΩ
  • Continuous output current
    • 6 A
  • Programmable switching frequency: 200 kHz to 1.4 MHz
  • Synchronizes to external clock: 200 kHz to 1.4 MHz
  • 180° out-of-phase synchronization
  • Precision enable and power good
  • External compensation
  • Internal soft start with external adjustable option
  • Startup into precharged output
  • Supported by ADIsimPower design tool

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices ADP2386-EVALZADP2386-EVALZ supplied with below contents:

 

  • ADP2386-EVALZADP2386-EVALZ ADP2386ADP2386 Evaluation Board

Back to top

 


  • adp2386
  • adp2386-evalz
  • evaluation_board
  • analog_devices