Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADXRS646Z Evaluation Board for the ADXRS646 Angular-Rate Sensor (Gyroscope)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Feb 2013 9:16 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:36 AM
  • Views 1723 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADXRS646Z Evaluation Board for the ADXRS646 Angular-Rate Sensor (Gyroscope)

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Analog Devices EVAL-ADXRS646ZEVAL-ADXRS646Z is a simple evaluation board that allows quick evaluation of the performance of the ADXRS646 ±250°/sec yaw rate gyroscope. No additional external compo-nents are required for operation. The EVAL-ADXRS646Z has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.

 

The ADXRS646ADXRS646 is a very high performance analog-output yaw-rate gyroscope featuring low bias drift of 12°/hr and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope.

 

The ADXRS646ADXRS646 is pin - and package - compatible to the ADXRS62x family and offers a measurement range of ±250°/s, 1 kHz bandwidth, 12°/hr drift with low broadband noise, low g sensitivity of 0.015°/s/g and vibration rectification of 0.0001°/s/g², is ideally suited for high performance navigation and platform stabilization.

 

The ADXRS646ADXRS646 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc. patented high volume BiMOS surface-micromachining process to make a complete gyro on one chip. An advanced, differential, quad sensor design rejects the influence of linear acceleration and vibration, enabling the ADXRS646 to offer rate sensing in harsh environments where shock and vibration are present.

 

Key Applications: Industrial applications, Severe Mechanical Environments, Platform stabilization

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-314) for Evaluating the 250°/Sec, High Stability, Low Noise, Vibration Rejecting Yaw Rate Gyroscope with Analog Output
DatasheetADI: Datasheet for ADXRS646 High Stability, Low Noise Vibration Rejecting Yaw Rate Gyro (Rev A)
DatasheetADI: Datasheet for ADXRS646-EP High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope (Rev 0)
Product BriefADI: Product Brief for MS-2158 Gyro Mechanical Performance

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADXRS646BBGZ (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for ADXRS646ADXRS646 are as below:

  • 12°/hr bias stability
  • Z-axis (yaw rate) response
  • 0.01°/√sec angle random walk
  • High vibration rejection over wide frequency
  • Measurement range extendable to a maximum of ±450°/sec
  • 10,000 g powered shock survivability
  • Ratiometric to referenced supply
  • 6 V single-supply operation
  • −40°C to +105°C operation
  • Self-test on digital command
  • Ultrasmall and light (<0.15 cc, <0.5 gram)
  • Temperature sensor output
  • Complete rate gyroscope on a single chip

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXRS646ZEVAL-ADXRS646Z is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adxrs646
  • eval-adxrs646z
  • analog_devices