Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP2442-EVALZ Evaluation Board for ADP2442 Synchronous Step-Down DC-to-DC Regulator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Feb 2013 10:43 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:21 AM
  • Views 888 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP2442-EVALZ Evaluation Board for ADP2442 Synchronous Step-Down DC-to-DC Regulator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADP2442-EVALZADP2442-EVALZ evaluation board is a complete, dc-to-dc switching regulator design based on the ADP2442ADP2442, a configurable, 1A, synchronous, step-down dc-to-dc regulator. The ADP2442-EVALZ is available with 5 V at a 1 A output, with a switching frequency set to 500 kHz. If needed, the ADP2442-EVALZ configuration can be modified by changing the values of the appropriate passive components.

 

The ADP2442-EVALZADP2442-EVALZ is available with 5 V at a 1 A output, with a switching frequency set to 500 kHz. If needed, the ADP2442-EVALZ configuration can be modified by changing the values of the appropriate passive components.

 

The ADP2442ADP2442 is a synchronous, step-down dc-to-dc switching regulator that uses a current mode pulse-width modulation (PWM) control scheme. The ADP2442 can be configured for pulse skip mode at light load or forced PWM mode. The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. The ADP2442 is optimized for operation with small ferrite core inductors and ceramic capacitors to deliver the maximum output power per square millimeter of the printed circuit board (PCB) area.

 

The ADP2442ADP2442 uses hiccup mode to protect the IC from short circuits or from overcurrent conditions on the output. The internal soft start limits inrush current during startup for a wide variety of load capacitances. Other key features include input undervoltage lockout (UVLO), thermal shutdown (TSD), and precision enable (EN), which can also be used as a logic level shutdown input.

 

Key Applications: Point of load applications, Distributed power systems, Industrial control supplies, Standard rail conversion

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-456) for ADP2442 Evaluation Board
DatasheetADI: Datasheet for ADP2442 36 V, 1 A, Synchronous, Step-Down, DC-to-DC Regulator with External Clock Synchronization (Rev 0)

 

Design Elements

 

TypeDescription
Reference DesignADI: Reference Design for ADP244x Buck Regulator Design Tool

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

Features of ADP2442-EVALZADP2442-EVALZ:

 

  • Full featured evaluation board for the ADP2442ADP2442
  • Configurable synchronous step-down dc-to-dc switching regulator
  • Operating voltage range: VIN = 6 V to 36 V Output voltage: 5 V or adjustable
  • 1 A maximum load Switching frequency: 500 kHz or adjustable switching frequency of 300 kHz to 1 MHz
  • Power saving mode at light load
  • Precision enabled input pin
  • Current limit protection
  • Power good output
  • SYNC/MODE pin for external synchronization or mode selection
  • 53 mm × 53 mm board size

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices ADP2442-EVALZADP2442-EVALZ supplied with below contents:

 

  • ADP2442-EVALZADP2442-EVALZ ADP2442ADP2442 Evaluation Board

Back to top

 


  • adp2442-evalz
  • evaluation_board
  • analog_devices
  • adp2442