Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADN469XEFDEBZ Evaluation Board for the ADN469XE Full Duplex M-LVDS Transceivers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 28 Feb 2013 9:19 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:17 AM
  • Views 1362 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADN469XEFDEBZ Evaluation Board for the ADN469XE Full Duplex M-LVDS Transceivers

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ allows quick and easy evaluation of full-duplex M-LVDS transceivers (ADN4692EADN4692E, ADN4693EADN4693E, ADN4695EADN4695E, and ADN4697EADN4697E). The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, with SMB jack connectors for high speed logic and M-LVDS bus signals.

 

The evaluation board has a 14-lead SOIC footprint for a full-duplex M-LVDS transceiver from the ADN469xE family. The EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ allows the full-duplex parts in the ADN469xE family to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components.

 

Two EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ boards can connect together in a point-to-point configuration. To allow part evaluation with a load equivalent to a parallel-terminated bus, the boards have been fitted with 50 Ω termination resistors.

 

Key Applications: Full-duplex M-LVDS part evaluation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-361) for High Speed Evaluation Board for Full Duplex M-LVDS Transceivers (ADN4692E, ADN4693E, ADN4695E, and ADN4697E)
DatasheetADI: Datasheet for ADN4691E/ADN4693E/ADN4696E/ADN4697E 3.3 V, 200 Mbps, Half- and Full-Duplex, High Speed M-LVDS Transceivers (Rev A)
DatasheetADI: Datasheet for ADN4690E/ADN4692E/ADN4694E/ADN4695E: 3.3 V, 100 Mbps, Half- and Full-Duplex, High Speed M-LVDS Transceivers (Rev A)
Training VideoADI: Training Video for Introduction to Multipoint LVDS and the ADN469xE Family

 

Design Elements

 

TypeDescription
CAD Model

ADI: CAD Model for ADN4692EBRZ (BXL File format)

CAD ModelADI: CAD Model for ADN4693EBRZ (BXL File format)
CAD ModelADI: CAD Model for ADN4695EBRZ (BXL File format)
CAD ModelADI: CAD Model for ADN4697EBRZ (BXL File format)
Simulation ModelADI: IBIS Model for ADN4692E
Simulation ModelADI: IBIS Model for ADN4693E
Simulation ModelADI: IBIS Model for ADN4695E
Simulation ModelADI: IBIS Model for ADN4697E

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

Key Features for  EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ Evaluation Board are as below:

  • Easy evaluation of full-duplex M-LVDS transceivers
    • ADN4692E,ADN4692E, ADN4693E,ADN4693E,ADN4695EADN4695E and ADN4697EADN4697E.
  • Board layout optimized for high speed signaling
  • Matched track lengths on M-LVDS input/output differential pairs, with controlled 50 Ω impedance tracks
  • SMB jack inputs/outputs for high speed connections
    • Logic signals: RO, RE, DE, and DI
    • M-LVDS bus signals: A, B, Y, and Z
  • Power/ground connections through screw terminal blocks
  • Jumper selectable enable/disable for RE and DE
  • Test points for measuring all signals and multiple ground points to facilitate probing of multiple signals
  • 50 Ω termination resistors across A and B, and Y and Z, to simulate double-terminated bus

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ is supplied with below contents:

  • 1 x EVAL-ADN469xEFDEBZEVAL-ADN469xEFDEBZ
  • 1 x ADN4692EBRZADN4692EBRZ
  • 1 x ADN4693EBRZADN4693EBRZ
  • 1 x ADN4695EBRZADN4695EBRZ
  • 1 x ADN4697EBRZADN4697EBRZ

 

 

Back to top

 


  • adn4692e
  • adn4697e
  • eval-adn469xefdebz
  • adn4695e
  • adn4693e
  • analog_devices