Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP5024CP-EVALZ Evaluation Board for ADP5024 Micro Power Management Unit (PMU)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 Feb 2013 9:52 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:20 AM
  • Views 969 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP5024CP-EVALZ Evaluation Board for ADP5024 Micro Power Management Unit (PMU)

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Analog Devices ADP5024CP-EVALZADP5024CP-EVALZ evaluation board provides an easy way to evaluate the ADP5024ADP5024 device.The ADP5024 combines two high performance buck regulators and one low dropout (LDO) regulator in a small package to meet demanding performance and board space requirements.

 

The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set high, the buck regulators operate in forced PWM mode. When the MODE pin is set low, the buck regulators operate in PWM mode when the load current is above a predefined threshold. When the load current falls below a pre-defined threshold, the regulator operates in power save mode (PSM), improving the light load efficiency.

 

The two bucks operate out of phase to reduce the input capacitor requirement. The low quiescent current, low dropout voltage, and wide input voltage range of the LDO extends the battery life of portable devices. The ADP5024ADP5024 LDO maintains power supply rejection greater than 60 dB for frequencies as high as 10 kHz while operating with a low headroom voltage.Regulators in the ADP5024 are activated though dedicated enable pins. The default output voltages can be either externally set in the adjustable version or factory programmable to a wide range of preset values in the fixed voltage version.

 

Key Applications: Power for processors, ASICS, FPGAs, and RF chipsets, Portable instrumentation and medical devices, Space constrained devices

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-271) for ADP5023/ADP5024/ADP5034/ADP5037 Micro Power Management Unit (PMU) Evaluation Board
DatasheetADI: Datasheet for ADP5024 Dual 3 MHz, 1200 mA Buck Regulators with One 300 mA LDO (Rev D)
Solution GuideADI: Solution Guide for Integrated Power Solutions for Altera Cyclone FPGAs

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for EVAL-CN0158-EB1Z (BXL File Format)

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Features of ADP5024CP-EVALZADP5024CP-EVALZ:

 

  • Full-featured evaluation board for the ADP5024ADP5024
  • Standalone capability
  • Simple device measurements, including line and load regulation, demonstrable with
    • A single voltage supply
    • A voltmeter
    • An ammeter
    • Load resistors
  • Easy access to external components
  • Cascading options to supply the low dropout (LDO) from either buck
  • Dedicated enable option for each channel
  • Mode option to change bucks from PFM to PWM operation

 

Features of ADP5024ADP5024:

 

  • Main input voltage range: 2.3 V to 5.5 V
  • Two 1200 mA buck regulators and one 300 mA LDO
  • 24-lead, 4 mm × 4 mm LFCSP package
  • Regulator accuracy: ±1.8%
  • Factory programmable or external adjustable VOUTx
  • 3 MHz buck operation with forced PWM and automatic PWM/PSM modes
  • BUCK1/BUCK2: output voltage range from 0.8 V to 3.8 V
  • LDO: output voltage range from 0.8 V to 5.2 V
  • LDO: input supply voltage from 1.7 V to 5.5 V
  • LDO: high PSRR and low output noise

Back to top

Kit Contents


 

The Analog Devices ADP5024CP-EVALZADP5024CP-EVALZ supplied with below contents:

 

  • ADP5024CP-EVALZADP5024CP-EVALZ ADP5024ADP5024 Evaluation Board

Back to top

 


  • micro_power_management_unit
  • adp5024
  • adp5024cp-evalz
  • evaluation_board
  • analog_devices