Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EV-ADF41020EB1Z Evaluation Board for ADF41020 PLL Frequency Synthesizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 28 Feb 2013 10:28 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:49 AM
  • Views 1345 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EV-ADF41020EB1Z Evaluation Board for ADF41020 PLL Frequency Synthesizer

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EV-ADF41020EB1ZEV-ADF41020EB1Z evaluation board is designed to let the user evaluate the performance of the ADF41020ADF41020 frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF41020 synthesizer, a 100 MHz TCXO and  power supplies, USB interface, and RF output connectors. There is also an active loop filter and a 13 GHz VCO on board. The evaluation kit contains software that is compatible with WindowsRegistered XP and later versions to allow easy programming of the synthesizer. The USB interface allows software programming of the ADF41020 device. A USB cable is included with the board to allow software programmability.

 

The ADF41020ADF41020 frequency synthesizer can be used to implement local oscillators as high as 18 GHz in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, and high frequency programmable feedback dividers (A, B, and P). A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO).

 

The synthesizer can be used to drive external microwave VCOs via an active loop filter. Its very high bandwidth means a frequency doubler stage can be eliminated, simplifying system architecture and reducing cost. The ADF41020ADF41020 is software-compatible with the existing ADF4106ADF4106/ADF4107ADF4107/ADF4108ADF4108 family of devices from Analog Devices, Inc. Their pinouts match very closely with the exception of the ADF41020’s single-ended RF input pin, meaning only a minor layout change is required when updating current designs.

 

Key Applications: Microwave point-to-point/multipoint radios, Wireless infrastructure, VSAT radios, Test equipment, Instrumentation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADIsimPLLTm

The ADIsimPLL design tool is a comprehensive and easy-to-use PLL synthesizer design and simulation tool. All key non-linear effects that can impact PLL performance can be simulated, including phase noise, Fractional-N spurs, and anti-backlash pulse. Fully compatible with prior releases, the ADIsimPLL design tool eliminates time-consuming iterations from the PLL/synthesizer development process. The control software for the EV-ADF41020EB1Z accompanies the EV-ADF41020EB1Z on a CD.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-405) for ADF41020 Evaluation Board
User GuideADI: User Guide(UG-476) for PLL Software Installation Guide
DatasheetADI: Datasheet for ADF41020 18 GHz Microwave PLL Synthesizer (Rev 0)
Design TechniquesADI: Design Techniques for Phase Locked Loops for High-Frequency Receivers and Transmitters – Part 1
Design TechniquesADI: Design Techniques for Phase Locked Loops for High-Frequency Receivers and Transmitters – Part 2
Design TechniquesADI: Design Techniques for Phase Locked Loops for High-Frequency Receivers and Transmitters – Part 3
Application NoteADI: Application Note for DAC, DDS, PLL's, and Clock Distribution

 

Design Elements

 

TypeDescription
Application LibraryADI: Software code for Integer-N Software for EV-ADF41020EB1Z
Reference DesignADI: Reference Design for ADIsimPLL PLL Circuit Design and Virtual Evaluation Software

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of ADF41020ADF41020:

 

  • 18 GHz maximum RF input frequency
  • Integrated SiGe prescaler
  • Software compatible with the ADF4106ADF4106/ADF4107ADF4107/ADF4108ADF4108 family of PLLs
  • 2.85 V to 3.15 V PLL power supply
  • Programmable dual-modulus prescaler
    • 8/9, 16/17, 32/33, 64/65
  • Programmable charge pump currents
  • 3-wire serial interface
  • Analog and digital lock detect
  • Hardware and software power-down mode

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EV-ADF41020EB1ZEV-ADF41020EB1Z supplied with below contents:

 

  • EV-ADF41020EB1ZEV-ADF41020EB1Z board
  • CD that includes:
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the ADF41020ADF41020 data sheet
    • Electronic version of the UG-405 user guide

Back to top

 


  • adf41020
  • frequency_synthesizer
  • ev-adf41020eb1z
  • evaluation_board
  • analog_devices