Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADAU1966Z Evaluation Board for ADAU1966 Multibit Sigma-Delta DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 28 Feb 2013 12:12 PM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:11 AM
  • Views 1773 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADAU1966Z Evaluation Board for ADAU1966 Multibit Sigma-Delta DAC

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Kit Overview

 

The Analog Devices EVAL-ADAU1966ZEVAL-ADAU1966Z Evaluation Board is used for evaluating the ADAU1966ADAU1966 High Performance Low Power Multibit Sigma-Delta DAC. The evaluation board must be connected to an external 12 V dc power supply and ground; the board draws approximately 150 mA. On-board regulators derive 9 V, 5 V, and 3.3 V supplies for the ADAU1966 and peripherals. The ADAU1966 can be controlled through either an I2C or SPI interface. A small external interface board, EVAL-ADUSB2EBZ, also called USBi, connects to a PC USB port and provides either I2C or SPI access to the evaluation board through a ribbon cable.

 

A graphical user interface (GUI) program, the Automated Register Window Builder, is provided for easy programming of the chip in a MicrosoftRegistered WindowsRegistered PC environment. The evaluation board allows demonstration and performance testing of most ADAU1966ADAU1966 features, including high performance digital-to-analog converter (DAC) operation.

 

The board has an S/PDIF receiver with RCA and optical connectors, as well as a discrete serial audio interface that is available on the Analog Devices, Inc. system development platform (SDP) interface. Analog outputs are accessible with two D-sub, 25-pin connectors using the professional audio standard. A single D-sub, 25-pin to XLR male cable is included with the board for connecting individual DAC channels to an audio system.

 

The ADAU1966ADAU1966 is a high performance, single-chip DAC that provides sixteen digital-to-analog converters (DACs) with differential output using the Analog Devices, Inc. patented multi-bit sigma-delta (Σ-Δ) architecture. An SPI/I2C port is included, allowing a microcontroller to adjust volume and many other parameters. The ADAU1966 operates from 2.5 V digital and 3.3V or 5V analog supplies. A linear regulator is included to generate the digital supply voltage from the analog supply voltage.

 

Key Applications: Automotive audio systems, Home Theater Systems, Digital audio effects processors

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-416) for ADAU1966 Evaluation Board
DatasheetADI: Datasheet for ADAU1966 16-Channel High Performance Differential Output, 192 kHz, 24-Bit DAC (Rev B)

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for Automated Register Window Builder (64-Bit OS)
Application LibraryADI: Application Library for Automated Register Window Builder (32-Bit OS)
Simulation ModelADI: IBIS Model for ADAU1966
CAD ModelADI: CAD Model for ADAU1966WBSTZ (BXL File Format)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


 

Features of ADAU1966ADAU1966:


image

  • 118 dB DAC dynamic range and SNR −98 dB THD + N
  • Differential voltage DAC output
  • 2.5 V digital and 3.3 V or 5 V analog and IO supplies
  • 299 mW total (19 mW/channel) quiescent power at AVDD = 3.3 V
  • PLL generated or direct MCLK master clock
  • Low EMI design
  • Linear regulator driver to generate digital supply
  • Supports 24-bit and 32 kHz to 192 kHz sample rates
  • Low propagation 192 kHz sample rate mode
  • Log volume control with autoramp function
  • Temperature sensor with digital readout ±3°C accuracy
  • SPI and I2C controllable for flexibility
  • Software-controllable clickless mute
  • Software power-down
  • Right-justified, left-justified, I2S, and TDM modes
  • Master and slave modes with up to 16-channel input/output
  • 80-lead LQFP package
  • Qualified for automotive applications

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADAU1966ZEVAL-ADAU1966Z supplied with below contents:

 

  • ADAU1966ADAU1966 evaluation board
  • USBi control interface board
  • USB cable
  • D-sub 25-pin to (8) XLR male
  • 12 V desktop supply

Back to top

 


  • adau1966
  • dac
  • eval-adau1966z
  • evaluation_board
  • analog_devices