Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADIS16228/PCBZ Evaluation Board for ADIS16228 Digital Triaxial Vibration Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Mar 2013 4:07 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:25 AM
  • Views 1301 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADIS16228/PCBZ Evaluation Board for ADIS16228 Digital Triaxial Vibration Sensor

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Kit Overview

 

The ADIS16228/PCBZADIS16228/PCBZ is a breakout board which provides the ADIS16228ADIS16228 on a small printed circuit board (PCB) that simplifies the connection to an existing processor system to simplify the process of prototyping during the early stages of system design and evaluation. The ADIS16228CMLZADIS16228CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface, with a 15-pin, edge-terminated connection, which minimizes board space, but does not support standard ribbon cable connections.  The interface PCB provides access to the ADIS16228CMLZ, using a dual-row, 16-pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques.

 

The interface PCB also provides two sets of mounting holes: one set of holes for attaching the ADIS16228CMLZADIS16228CMLZ to the interface PCB and another set of holes for mounting the interface board to the system’s frame. The first set of holes line up with the ADIS16228CMLZADIS16228CMLZ's mounting holes and are pre-tapped for use with M2x0.4mm machine screws. The second set of holes support M2 machine screws and line up with M2x0.4mm, pre-tapped holes on the ADISUSBADISUSB evaluation system board.

 

The ADIS16228ADIS16228 iSensorRegistered is a complete vibration sensing system that combines triaxial acceleration sensing with advanced time domain and frequency domain signal processing. Time domain signal processing includes a programmable decimation filter and selectable windowing function. Frequency domain processing includes a 512-point, real-valued FFT for each axis, along with FFT averaging, which reduces the noise floor variation for finer resolution. The 14-record FFT storage system offers users the ability to track changes over time and to capture FFTs with multiple decimation filter settings.

 

Key Applications: Vibration analysis, Condition monitoring, Machine health, Instrumentation, diagnostics, Safety shutoff sensing

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for ADIS16228/PCBZ Breakout Board
User GuideADI: User Guide (UG-363) for ADISUSB PC-USB Evaluation System
DatasheetADI: Datasheet for ADIS16228 Digital Triaxial Vibration Sensor with FFT Analysis and Storage (Rev B)
Design TechniquesADI: Design Techniques for ADIS16228/PCB Prototyping Tips

 

Design Elements

 

TypeDescription
Application LibraryADI: Software code for ADIS16228/PCB Breakout Board
CAD ModelADI: 3D CAD Model for ADIS16228

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


 

Features of ADIS16228ADIS16228:


image

  • Frequency domain triaxial vibration sensor
  • Flat frequency response up to 5 kHz
  • Digital acceleration data, ±18 g measurement range
    • Digital range settings: 0 g to 1 g/5 g/10 g/20 g
  • Real-time sample mode: 20.48 kSPS, single-axis
  • Capture sample modes: 20.48 kSPS, three axes
    • Trigger modes: SPI, timer, external
    • Programmable decimation filter, 11 rate settings
    • Multirecord capture for selected filter settings
    • Manual capture mode for time domain data collection
  • FFT, 512-point, real valued, all three axes (x, y, z)
    • 3 windowing options: rectangular, Hanning, flat top
    • Programmable FFT averaging: up to 255 averages
  • Storage: 14 FFT records on all three axes (x, y, z)
  • Programmable alarms, 6 spectral bands
    • 2-level settings for warning and fault definition
    • Adjustable response delay to reduce false alarms
  • Internal self-test with status flags
  • Digital temperature and power supply measurements
  • 2 auxiliary digital I/Os
  • SPI-compatible serial interface
  • Identification registers: serial number, device ID, user ID
  • Single-supply operation: 3.0 V to 3.6 V
  • Operating temperature range: −40°C to +125°C
  • 15 mm × 24 mm × 15 mm aluminum package, flex connector

Back to top

Kit Contents


 

The Analog Devices ADIS16228/PCBZADIS16228/PCBZ supplied with below contents:

 

  • ADIS16228/PCBZADIS16228/PCBZ  Breakout Board

Back to top

 


  • adis16228
  • adis16228/pcbz
  • adis16228cmlz
  • adisusb
  • evaluation_board
  • analog_devices