Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADV7630EBZ Evaluation Board for the ADV7630 2.25 GHz XpressView HDMI 1:2 Splitter with 4:1 Input Mux
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Mar 2013 9:36 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 8:57 AM
  • Views 1326 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADV7630EBZ Evaluation Board for the ADV7630 2.25 GHz XpressView HDMI 1:2 Splitter with 4:1 Input Mux

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADV7630EBZEVAL-ADV7630EBZ is a board for evaluating the ADV7630. It has four HDMI inputs and two HDMI outputs. The onboard NXP LPC2387LPC2387 microcontroller contains preloaded software driver that handles repeater functionality. The board has also a USB connector for communication with PC. It allows accessing registers and loading scripts.

 

The ADV7630 evaluation board is a standalone evaluation platform used to demonstrate all features of the ADV7630. The ADV7630 is a high quality 1:2 HDMI splitter with 4:1 input multiplexer. It incorporates a four-input HDMI receiver and dual transmitter functions onto a single chip.

 

The ADV7630 supports all mandatory HDMI 3D TV formats, HDTV formats up to 1080p 36-bits per pixel Deep Color, and display resolutions up to 1080p60. The reception of HDCP encrypted video is also supported by the HDMI receiver with TMDS The HDMI video transmitted to the downstream device by the transmitter. HDMI output features dedicated DDC lines with an HDCP encryption engine.

 

The ADV7630 integrates an HDMI CEC controller that supports the capability discovery and control (CDC) feature. The ADV7630 incorporates XpressView fast switching on all input HDMI ports. Using an Analog Devices, Inc., hardware-based HDCP engine that minimizes software overhead, XpressView technology allows fast switching between all HDMI input ports in less than 1 second.

 

Key Applications: Video conferencing, HDTV, AVR, HTiB, Soundbar, Video switch, HDMI splitter

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-399) for 2.25 GHz HDMI XpressView Advantiv 1:2 Splitter with 4:1 Input Mux Functionality and Features
User GuideADI: User Guide for EVAL-ADV7630EBZ Evalution board (Rev B)
User ManualADI: User Manual for ADV7630 Software
DatasheetADI: Datasheet for ADV7630 2.25 GHz XpressView HDMI 1:2 Splitter with 4:1 Input Mux (Rev 0)
Design TechniquesADI: Design Techniques (Recommended Settings) for ADV7630

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for EVAL-ADV7630EBZ Evalution board (Scripts)

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key Features for ADV7630 are as below:

  • 2.25 GHz TMDS HDMI 1:2 splitter with 4:1 input mux
  • High-Definition Multimedia Interface (HDMI) supported
    • All mandatory and additional 3D video formats supported
    • CEC 1.4-compatible
  • 225 MHz maximum TMDS clock frequency
    • XpressView fast switching on all HDMI input ports
  • 36-/30-bit per pixel Deep Color and 24-bit per pixel color support
  • High-bandwidth Digital Content Protection (HDCP) 1.4 support with internal HDCP keys
  • HDCP repeater support
  • Up to 127 KSVs supported
  • Integrated CEC controller
  • 5 V detect and hot plug assert for each HDMI port
  • EDID data extraction on HDMI outputs
  • Hot plug detection (HPD) input on HDMI outputs
  • General
    • Interrupt controller with interrupt output
    • On-chip 5 V regulator for 5 V HDMI cable power support
    • Software libraries, driver, and application available
    • Internal EDID RAM

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADV7630EBZEVAL-ADV7630EBZ evaluation board kit is supplied with below contents:

  • ADV7630 Evaluation Board
  • 7.5V DC power supply module
  • USB cable

 

 

Back to top

 


  • adv7630
  • eval-adv7630ebz
  • analog_devices