Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADE7880EBZ Evaluation Board for ADE7880 Energy Metering IC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 4 Mar 2013 10:26 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:49 AM
  • Views 3724 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADE7880EBZ Evaluation Board for ADE7880 Energy Metering IC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

The evaluation board EVAL-ADE7880EBZEVAL-ADE7880EBZ has been designed so that the ADE7880ADE7880 can be evaluated as an energy meter. Using appropriate current transducers, the evaluation board can be connected to a test bench or high voltage (240 V rms) test circuit. On-board resistor divider networks provide the attenuation for the line voltages.The evaluation board requires two power supplies, one external supply of 3.3 V and one supply provided by connecting a USB cable between a PC and the board. Appropriate current transducers are also required.

 

The ADE7880ADE7880 is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The ADE7880 device incorporates second-order sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a digital integrator, reference circuitry, and all of the signal processing required to perform the total (fundamental and harmonic) active and apparent energy measurements, rms calculations, and fundamental-only active and reactive energy measurements. In addition, the ADE7880 computes the rms of harmonics on the phase and neutral currents and on the phase voltages, together with the active, reactive, and apparent powers, the power factor and harmonic distortion on each harmonic for all phases.

 

Total harmonic distortion (THD) is computed for all currents and voltages. The user guide describes the ADE7880ADE7880 evaluation kit hardware, firmware, and software functionality. The evaluation board contains an ADE7880 and an LPC2368LPC2368 microcontroller. The ADE7880 and its associated metering components are optically isolated from the microcontroller. The microcontroller communicates with the PC using a USB interface.

 

Key Applications: Energy metering systems, Power quality monitoring, Solar inverters, Process monitoring, Protective devices.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADE7880 Evaluation Software

The ADE7880 evaluation board is supported by WindowsRegistered based software that allows the user to access all the functionality of the ADE7880. The software communicates with the NXP LPC2368FBD100,551LPC2368FBD100,551 microcontroller using the USB as a virtual COM port. The NXP LPC2368 communicates with the ADE7880 to process the requests that are sent from the PC.

 

 

The ADE7880 software is supplied on one CD-ROM. It contains two projects: one that represents the NXP LPC2368FBD100,551LPC2368FBD100,551 project and one LabVIEW. based program that runs on the PC. The ADE7880 evaluation software allows access to all registers and features of the ADE7880, such as active/reactive energy, RMS reading, waveform sampling, read/write registers, reset ADE7880, etc.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-356) for ADE7880 Evaluation Board
DatasheetADI: Datasheet for ADE7880 Polyphase Multifunction Energy Metering IC with Harmonic Monitoring (Rev A)
DatasheetADI: Datasheet for ADE7880 Silicon Anomaly, Polyphase Multifunction Energy Metering IC with Harmonic Monitoring (Rev A)
Product BriefADI: Product Brief for ADE7880 Polyphase Energy Metering IC
Design TechniquesADI: Design Techniques for MS-2250 Adaptive Real-Time DSP Architecture to Monitor Harmonic Components and Various Power Quality Factors in Electric Power Grids
Application NoteADI: Application Note (AN-1171) for Calibrating a Single-Phase Energy Meter Based on the ADE7880
Application NoteADI: Application Note (AN-1127) for Differences Between the ADE7880 and the ADE7878

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADE7880ACPZ (BXL File Format)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


 

Features of EVAL-ADE7880EBZEVAL-ADE7880EBZ:


image

  • Evaluation board designed to be used with accompanying software to implement a fully functional 3-phase energy meter   
  • Easy connection of external transducers via screw terminals Easy modification of signal conditioning components using PCB sockets
  • LED indicators on the CF1, CF2, CF3, IRQ0, and IRQ1 logic outputs
  • Optically isolated metering components and USB-based communication with a PC
  • External voltage reference option available for on-chip reference evaluation
  • PC COM port-based firmware updates

 

Features of ADE7880ADE7880:

 

  • Highly accurate; supports IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-1, EN 50470-3, ANSI C12.20, and IEEE1459 standards
  • Supports IEC 61000-4-7 Class I and Class II accuracy specification
  • Compatible with 3-phase, 3- or 4-wire (delta or wye), and other 3-phase services
  • Supplies rms, active, reactive and apparent powers, power factor, THD, and harmonic distortion of all harmonics within 2.8 kHz pass band on all phases
  • Supplies rms and harmonic distortions of all harmonics within 2.8 kHz pass band on neutral current
  • Less than 1% error in harmonic current and voltage rms, harmonic active and reactive powers over a dynamic range of 2000 to 1 at TA = 25°C
  • Supplies total (fundamental and harmonic) active and apparent energy and fundamental active/reactive energy on each phase and on the overall system
  • Less than 0.1% error in active and fundamental reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
  • Less than 0.2% error in active and fundamental reactive energy over a dynamic range of 5000 to 1 at TA = 25°C
  • Less than 0.1% error in voltage and current rms over a dynamic range of 1000 to 1 at TA = 25°C
  • Battery supply input for missing neutral operation
  • Wide-supply voltage operation: 2.4 V to 3.7 V
  • Reference: 1.2 V (drift 10 ppm/°C typical) with external overdrive capability
  • 40-lead lead frame chip scale package (LFCSP) Pb-free, pin-for-pin compatible with ADE7854ADE7854, ADE7858ADE7858, ADE7868ADE7868 and ADE7878ADE7878

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADE7880EBZEVAL-ADE7880EBZ supplied with below contents:

 

  • ADE7880ADE7880 Evaluation Board with USB interface
  • USB cable
  • PC software
  • Documentation

Back to top

 


  • lpc2368
  • ade7880
  • eval-ade7880ebz
  • evaluation_board
  • analog_devices