Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADXL362 Real-Time Evaluation System for Digital Output Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Mar 2013 9:13 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:36 AM
  • Views 2407 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADXL362 Real-Time Evaluation System for Digital Output Sensor

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADXL362Z-MLPEVAL-ADXL362Z-MLP is a complete system for real-time evaluation of the ADXL362ADXL362 micropower, 3-axis, digital-ouptut MEMS accelerometer. This system is accompanied by a graphical user interface (GUI) that facilitates evaluation of parameters such as power consumption, temperature coefficient, noise, and more. The system consists of a motherboard and a satellite board. The sensor is housed in a socket on the satellite board, enabling evaluation of multiple parts using one evaluation system.

 

The ADXL362ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 μA at a 100 Hz output data rate and 270 nA when in motion triggered wake-up mode.

 

To order the complete system, order the EVAL-ADXL362Z-MLPEVAL-ADXL362Z-MLP which includes a motherboard, satellite board, accelerometer, and cables. Additional satellite board kits can be ordered using the part number EVAL-ADXL362Z-SEVAL-ADXL362Z-S. Satellite kit orders include a satellite board and an accelerometer.

 

Ordering Information:

MPNDescription
EVAL-ADXL362Z-MLPEVAL-ADXL362Z-MLPReal-time evaluation system for ADXL362: includes motherboard, satellite board, accelerometer, and all required cables
EVAL-ADXL362Z-SEVAL-ADXL362Z-SSatellite Board for ADXL362

Key Applications: Hearing aids, Home healthcare devices, Motion enabled power save switches, Wireless sensors, Motion enabled metering devices

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


LabView environment and Evaluation System GUI

This ADXL362 evaluation system is accompanied by a graphical user interface (GUI) that facilitates evaluation of parameters such as power consumption, temperature coefficient, noise, and more. The ADXL362 Evaluation System GUI includes 4 tabs for evaluation of various paramaters:

  • Real-time data:  configures the inertial sensor evaluation system and the ADXL362 for real-time acceleration monitoring.
  • Power consumption: View real-time power consumption under user-input settings to highlight some of the ADXL362's system-level power savings features.
  • Temperature: View the effect of temperature on acceleration output.
  • Configuration: Write to and read from device registers.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-351) for Ultralow Power, 2 g/4 g/8 g Digital Accelerometer Breakout Board
DatasheetADI: Datasheet for ADXL362 Micropower Three-Axis, 2g/4g/8g Digital-Output MEMS Accelerometer (Rev B)
Training VideoADI: Training Video for ADXL362 Nanopower, 3-Axis, MEMS Accelerometer
Training VideoADI: Training Video for ADXL362 Enhanced Activity Detection for System-Level Power Savings

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for ADXL362 Evaluation Board
Reference DesignADI: Reference Design for Avnet LX9 MicroBoard and Digilent Nexys3 Spartan-6 FPGA Board
Application LibraryADI: Application Library for Driver installer (ADXL362 Real-Time Evaluation System)
Application LibraryADI: Application Library for ADXL362 Input 3-Axis Digital Accelerometer Linux Driver
Application LibraryADI: Application Library for ADXL362 Sample C code and Header Files
CAD ModelADI: CAD Model for ADXL362BCCZ-RL (BXL File Format)

 

Back to top

 

Video


 

 

Video 1Video 2
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
Back to top

 

Kit Features


image

Key Features for ADXL362ADXL362 are as below:

  • Ultralow power
    • Power can be derived from coin cell battery
    • 1.8 μA @ 100 Hz ODR, 2.0 V supply
    • 3.0 μA @ 400 Hz ODR, 2.0 V supply
    • 270 nA motion activated wake-up mode
    • 10 nA standby current
  • High resolution: 1 mg/LSB
  • Built-in features for system-level power savings:
    • Adjustable threshold sleep/wake modes for motion activation
    • Autonomous interrupt processing, without need for microcontroller intervention, to allow the rest of the system to be turned off completely

    • Deep embedded FIFO minimizes host processor load

    • Awake state output enables implementation of standalone, motion activated switch

  • Low noise down to 175 μg/√Hz
  • Wide supply and I/O voltage ranges: 1.6 V to 3.5 V
    • Operates off 1.8 V to 3.3 V rails
  • Acceleration sample synchronization via external trigger
  • On-chip temperature sensor
  • SPI digital interface
  • Measurement ranges selectable via SPI command

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADXL362Z-MLPEVAL-ADXL362Z-MLP kit is supplied with below contents:

  • Motherboard
  • Satellite board
  • Accelerometer and Cables

 

The Analog Devices EVAL-ADXL362Z-SEVAL-ADXL362Z-S Satellite kit is supplied with below contents:

  • Satellite board
  • Accelerometer

 

Back to top

 


  • adxl362
  • eval-adxl362z-s
  • eval-adxl362z-mlp
  • analog_devices