Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9525/PCBZ Evaluation Board for the AD9525 Clock Generator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Mar 2013 10:10 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 8:58 AM
  • Views 1650 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD9525/PCBZ Evaluation Board for the AD9525 Clock Generator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The AD9525AD9525 evaluation board is a compact, easy to use platform for evaluating all features of the AD9525. The evaluation board is available in two varieties; one with a pre populated external VCO and loop filter(AD9525/PCBZ-VCOAD9525/PCBZ-VCO) and one with no VCO/VCXO and no loop filter (AD9525/PCBZAD9525/PCBZ)

 

The AD9525AD9525 is designed to support converter clock requirements for long-term evolution (LTE) and multicarrier GSM base station designs. The AD9525 provides a low power, multioutput, clock distribution function with low jitter performance, along with an on-chip PLL that can be used with an external VCO or VCXO. The VCO input and eight LVPECL outputs can operate up to a frequency of 3.6 GHz. All outputs share a common divider that can provide a division of 1 to 6

 

The AD9525AD9525 offers a dedicated output that can be used to provide a programmable signal for resetting or synchronizing a data converter. The output signal is activated by a SPI write. The AD9525 is available in a 48-lead LFCSP and can be operated from a single 3.3 V supply. The external VCXO or VCO can have an operating voltage of up to 5.5 V.

 

Key Applications: LTE and multicarrier GSM base stations, Clocking high speed ADCs, DACs, ATE and high performance instrumentation, 40/100Gb/s OTN Line Side Clocking, Cable/DOCSIS CMTS Clocking, Test and Measurement

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for AD9525 Low Jitter Clock Generator with Eight LVPECL Outputs (Rev 0)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for AD9525/PCBZ Evaluation Board (Rev. A)
LayoutADI: Layout File for AD9525/PCBZ Rev. A (Assembly Drawing)
LayoutADI: Layout File for AD9525/PCBZ Rev. A ( Fabrication Drawing)
LayoutADI: Layout File for AD9525/PCBZ Evaluation Board Rev. A (Stackup Drawing)
BOMADI: BOM File for AD9525/PCBZ Evaluation Board with VCO Installed
BOMADI: BOM File for AD9525/PCBZ Evaluation Board without No VCO Installed
Application LibraryADI: Application Library for AD9525/PCBZ Evaluation Board Software (Rev. 1.0.0.2)
CAD ModelADI: CAD Model for AD9525BCPZ (BXL File Format)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of AD9525/PCBZAD9525/PCBZ Evaluation Board:

 

  • Simple power connection using 6V wall adapter and on-board LDO voltage regulators.
  • 6 AC-coupled differential LVPECL SMA connectors
  • 2 single ended LVPECL SMA connectors
  • 1 LVPECL or 2 CMOS SMA connectors for output SYNC
  • SMA Connectors for
    • 3 reference inputs
    • Charge pump output
    • Clock distribution input
  • USB connection to PC
  • Microsoft Windows-based-evaluation software with simple graphical user interface(Supports 64-bit versions of Windows)
  • On-board PLL loop filter
  • Easy access to digital I/O and diagnostic signals via I/O header
  • Status LED's for diagnostic signals

 

 

 

Back to top

Kit Contents


 

The Analog Devices AD9525/PCBZAD9525/PCBZ supplied with below contents:

 

  • AD9525/PCBZAD9525/PCBZ Evaluation Board

Back to top

 


  • ad9525/pcbz-vco
  • ad9525
  • ad9525/pcbz
  • clock_generator
  • evaluation_board
  • analog_devices