Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADIS16488/PCBZ Evaluation Board for ADIS16488 Inertial Sensor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Mar 2013 10:29 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:27 AM
  • Views 2600 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADIS16488/PCBZ Evaluation Board for ADIS16488 Inertial Sensor

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The ADIS16488/PCBZADIS16488/PCBZ is a breakout board which includes one ADIS16488AMLZADIS16488AMLZ, one interface printed circuit board (PCB)  to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16488AMLZ is a fully-calibrated, tactical-grade MEMS IMU, which provides a serial peripheral interface (SPI) for all digital communications. It provides a dual-row, 24-pin connector interface that minimizes board space but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16488AMLZ, using a dual-row, 16-pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques.

 

The interface PCB also provides two sets of mounting holes: one set of holes for attaching the ADIS16488AMLZADIS16488AMLZ to the interface PCB and another set of holes for mounting the interface board to the system’s frame. The first set of holes line up with the ADIS16488AMLZ's mounting holes and are pre-tapped for use with M2x0.4mm machine screws. The second set of holes are in each corner of the interface PCB and support M2.5 or 4-40 machine screws.

 

The ADIS16488ADIS16488 iSensorRegistered MEMS IMU is a complete inertial system that includes a triaxis gyroscope, a triaxis accelerometer, triaxis magnetometer and pressure sensor. Each inertial sensor in the ADIS16488 combines industry-leading iMEMSRegistered technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements.

 

Key Applications: Platform stabilization and control, Navigation, Personnel tracking, Instrument, Robotics

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-287) for EVAL-ADIS iSensor Evaluation System
DatasheetADI: Datasheet for ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensor
Product BriefADI: Product Brief for ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensor Silicon Anomaly (Rev B)
Design TechniquesADI: Design Techniques for INS Faceoff MEMS vs FOGs, InsideGNSS, July/Aug 2012

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for IMU Evaluation Software for the EVAL-ADIS System (Version 1.9.0)
CAD ModelADI: 3D CAD Model for ADIS16488

 

Back to top

 

Video


 

Video1Video2
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
Back to top

 

Kit Features


 

Features of ADIS16488ADIS16488 Inertial Sensor:

 

  • Triaxial, digital gyroscope, ±450°/sec dynamic range
    • <±0.05° orthogonal alignmentimage
    • 6°/hr in-run bias stability
    • 0.3°/√hr angular random walk
    • 0.01% nonlinearity
  • Triaxial, digital accelerometer, ±18 g
  • Triaxial, delta angle and delta velocity outputs
  • Triaxial, digital magnetometer, ±2.5 gauss
  • Digital pressure sensor, 300 mbar to 1100 mbar
  • Fast start-up time, ~500 ms
  • Factory-calibrated sensitivity, bias, and axial alignment
    • Calibration temperature range: −40°C to +70°C
  • SPI-compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • 4 FIR filter banks, 120 configurable taps
    • Digital I/O: data-ready alarm indicator, external clock
    • Alarms for condition monitoring
    • Power-down/sleep mode for power management
    • Optional external sample clock input: up to 2.4 kHz
    • Single-command self-test
  • Single-supply operation: 3.0 V to 3.6 V
  • 2000 g shock survivability
  • Operating temperature range: −40°C to +85°C

 

Back to top

Kit Contents


 

The Analog Devices ADIS16488/PCBZADIS16488/PCBZ supplied with below contents:

 

  • ADIS16488/PCBZADIS16488/PCBZ Breakout Board

Back to top

 


  • adis16488
  • adis16488/pcbz
  • inertial_sensor
  • imems
  • evaluation_board
  • analog_devices
  • adis16488amlz
  • isensor