Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD9106-EBZ Evaluation Board for AD9106 DAC and Waveform Generator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Mar 2013 4:12 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:08 AM
  • Views 3442 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD9106-EBZ Evaluation Board for AD9106 DAC and Waveform Generator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The AD9106-EBZAD9106-EBZ evaluation board includes a PIC 18F455018F4550 processor programmed to function as a PC USB interface to the SPI port of the device. The AD9106AD9106 is a Quad Digital to Analog converter and Waveform Generator. And an AD9514 clock chip that takes in a 1440Mhz signal from the clock source and provides the CLKP/N input to the AD9106. The EVB runs from a single 5 volt supply.

 

The AD9106AD9106 Evaluation Board GUI software has a number of tabs. Each tab allows the user to view or manually program a subset of AD9106 registers and on-chip data RAM. The RAM tab lets the user download vectors to the RAM. The AD9106 evaluation board CD includes RAM vectors for use with example files described below where appropriate. There is a DAC tab for each of the four AD9106 DACs. The DAC tabs depict the waveform generation signal chain for each DAC. The Register Write Sequence tab is used to select and write register configuration files to the AD9106.

 

The AD9106AD9106 TxDACRegistered and waveform generator is a high performance quad DAC integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 12-bit output, up to 180 MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8 Hz/LSB frequency resolution. The DDS has a single frequency output for all four DACs and independent programmable phase shift outputs for each of the four DACs.

 

Key Applications: Medical instrumentation(Ultrasound transducer excitation), Portable instrumentation(Signal generators, arbitrary waveform generators).

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: Qucik Start Guide for AD9106 Evaluation Board
DatasheetADI: Datasheet for AD9106 Quad, Low Power, 12-Bit, 180 MSPS, DAC and Waveform Generator (Rev 0)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for AD9106-EBZ Evaluation Board
LayoutADI: Layout File for AD9106-EBZ
LayoutADI: Layout File for AD9106-EBZ (.brd file)
BOMADI: BOM File for AD9106-EBZ Evaluation Board

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of AD9106AD9106 D/A Converter:

  • Highly integrated quad DAC
  • On-chip 4096 × 12-bit pattern memory
  • On-chip DDS
  • Power dissipation at 3.3 V, 4 mA output
    • 315 mW at 180 MSPS
  • Sleep mode: < 5 mW at 3.3 V
  • Supply voltage: 1.8 V to 3.3 V
  • SFDR to Nyquist
    • 86 dBc at 1 MHz output
    • 85 dBc at 10 MHz output
  • Phase noise at 1 kHz offset, 180 MSPS, 8 mA: −140 dBc/Hz
  • Differential current outputs: 8 mA maximum at 3.3 V
  • Small footprint 32-lead, 5 mm × 5 mm with 3.5 mm × 3.6 mm exposed paddle LFCSP
  • Pb-free package

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices AD9106-EBZAD9106-EBZ supplied with below contents:

 

  • AD9106-EBZAD9106-EBZ Evaluation Board
  • Mini-USB Cable
  • AD9106AD9106 Evaluation Board CD

Back to top

 


  • ad9106-ebz
  • ad9106
  • 18f4550
  • evaluation_board
  • analog_devices