Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADAS3022EDZ Evaluation Board for ADAS3022 8-Channel Data Acquisition System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Mar 2013 4:25 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:11 AM
  • Views 1747 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADAS3022EDZ Evaluation Board for ADAS3022 8-Channel Data Acquisition System

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADAS3022EDZEVAL-ADAS3022EDZ is an evaluation board for the ADAS3022ADAS3022 16-bit data acquisition system (DAS). This device integrates an 8-channel multiplexer, a high impedance programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection, a precision 16-bit successive approximation (no latency) analog-to-digital converter and precision 4.096 V reference offering an aggregate throughput of 1 million samples per second (1 MSPS).

 

The evaluation board is designed to demonstrate the perform-ance of the ADAS3022ADAS3022 and to provide an easy-to-understand interface for a variety of system applications. A full description of this product is available in the data sheet and should be consulted when utilizing this evaluation board.

 

The EVAL-ADAS3022EDZEVAL-ADAS3022EDZ board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board EVAL-CED1ZEVAL-CED1Z, a USB-based capture board connected to P4, the 96-pin interface. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.

 

On-board components include a high precision, buffered band gap 4.096 V reference (ADR434ADR434), reference buffers (AD8032AD8032), passive signal conditioning circuitry, and an FPGA for deserializing the serial conversion results and configuring the ADAS3022ADAS3022 via a 4-wire serial interface. The P3 connector allows users to test their own interface with or without the optional Altera FPGA, U6 (programmed using the P2 and passive serial EEPROM, U5).

 

Key Applications: Multichannel data acquisition and system monitoring, Process control, Power line monitoring, Automated test equipment, Instrumentation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADAS3022 Evaluation Board Software

The ADAS3022 evaluation board connects to the EVAL-CED1Z converter evaluation and demonstration board. The EVAL-CED1Z board is the controller board, which is the communi-cation link between the PC and the main evaluation board. The software for the EVAL-CED1Z is used to perform the following tests:

  • Histogram tests for determining code transition noise (dc)
  • Fast Fourier transforms (FFT) for signal-to-noise ratio (SNR), SNR and distortion (SINAD), total harmonic distortion (THD), and spurious free dynamic range (SFDR)
  • Time domain analysis

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-484) for ADAS3022 Evaluation Kit
User ManualADI: User Manual for CN0201 Complete 5 V, Single-Supply, 8-Channel Multiplexed Data Acquisition System with PGIA for Industrial Signal Levels
DatasheetADI: Datasheet for ADAS3022 16-Bit, 1 MSPS, 8-Channel Data Acquisition System (Rev A)

 

Design Elements

 

TypeDescription
Simulation ModelADI: IBIS Model for ADAS3022
CAD ModelADI: CAD Model for ADAS3022BCPZ (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-ADAS3022EDZEVAL-ADAS3022EDZ Evaluation Board:


image

  • Full-featured evaluation board for the ADAS3022ADAS3022
  • Versatile analog signal conditioning circuitry
  • On-board reference, clock oscillator, and buffers
  • Converter evaluation and development board (EVAL-CED1ZEVAL-CED1Z) compatible
  • PC software for control and data analysis (time and frequency domain)

 

Features of ADAS3022ADAS3022 8-Channel Data Acquisition System:

 

  • Ease of use - 16-bit, 1 MSPS complete data acquisition system
  • High impedance, 8-channel input: >500 MΩ
  • Differential input voltage range: ±24.576 V maximum
  • High input common-mode rejection: >100 dB
  • User-programmable input ranges
  • Channel sequencer with individual channel gains
  • On-chip 4.096 V reference and buffer
  • Auxiliary input - direct interface to PulSAR ADC inputs
  • No latency or pipeline delay (SAR architecture)
  • Serial 4-wire, 1.8 V to 5 V SPI-/SPORT-compatible interface
  • LFCSP package (6 mm × 6 mm)
  • −40°C to +85°C industrial temperature range

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADAS3022EDZEVAL-ADAS3022EDZ supplied with below contents:

 

  • EVAL-ADAS3022EDZEVAL-ADAS3022EDZ Evaluation Board
  • Software

Back to top

 


  • adas3022
  • eval-adas3022edz
  • evaluation_board
  • analog_devices