Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADUM3070EBZ Evaluation Board for the iCoupler ADUM3070 Isolated Switch Regulator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Feb 2013 4:01 AM Date Created
  • Last Updated Last Updated: 4 Apr 2013 12:55 PM
  • Views 1073 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADUM3070EBZ Evaluation Board for the iCoupler ADUM3070 Isolated Switch Regulator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADuM3070EBZEVAL-ADuM3070EBZ demonstrates two separate applications for the ADuM3070ADuM3070 isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200 kHz to 1000 kHz. The board supports a variety of I/O configurations and multiple trans-former options. It is equipped with two ADuM3070 isolators.

 

The ADuM3070ADuM3070 isolator is a regulated dc-to-dc isolated power supply controller with an internal MOSFET driver. The dc-to-dc controller has an internal isolated PWM feedback from the secondary side based on the iCoupler chip scale transformer technology and complete loop compensation. This eliminates the need to use an optocoupler for feedback and compensates the loop for stability.

 

The ADuM3070ADuM3070 isolator provides a more stable output voltage and higher efficiency compared to unregulated isolated dc-to-dc power supplies. The regulated feedback provides a relatively flat efficiency curve over the full output power range.

 

Key Applications: Power supply startup bias and gate drives, Isolated sensor interfaces, Process controls

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-402) for iCoupler ADuM3070 Isolated Switch Regulator With Integrated Feedback Evaluation Board
DatasheetADI: Datasheet for ADuM3070 Isolated Switching Regulator With Integrated Feedback (Rev 0)
Selection GuideADI: Selection Guide for Digital Isolator

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADUM3070ARQZ

 

Back to top

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for  EVAL-ADuM3070EBZEVAL-ADuM3070EBZ Evaluation Board are as below:

  • 2 independent ADuM3070ADuM3070 circuits including 2.5 kV rms
    • isolated dc-to-dc converters
    • Single supply
    • 5 V in to 5 V out (regulated)
    • Reconfigurable to 5 V in to 3.3 V out or 3.3 V in to 3.3 V out
    • Double supply
    • 5 V in to 15 V out (regulated) and 7.5 V out (unregulated)
    • Reconfigurable to 5 V in to 12 V out (regulated) and 6 V out (unregulated)
  • Footprints for Coilcraft and Halo transformer options
  • Multiple switching frequency options

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADuM3070EBZEVAL-ADuM3070EBZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • icoupler
  • adum3070
  • analog_devices
  • eval-adum3070ebz