Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD8436-EVALZ Evaluation Board for AD8436 True RMS-to-DC Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Feb 2013 4:35 AM Date Created
  • Last Updated Last Updated: 1 Apr 2013 4:54 AM
  • Views 2895 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: AD8436-EVALZ Evaluation Board for AD8436 True RMS-to-DC Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The AD8436AD8436 evaluation board (AD8436-EVALZAD8436-EVALZ) is fully assembled, tested and ready to use after the power and signal sources are connected. The AD8436-EVALZ offers many options, without sacrificing simplicity. The board is tested and shipped with a 10 μF averaging capacitor (CAVG), 3.3 μF low-pass filter capacitor (C8) and a 0.1 μF (COPT) capacitor to optimize crest factor performance.

 

The AD8436AD8436 is a translinear precision, low power, true rms-to-dc converter loaded with options. It computes a precise dc equivalent of the rms value of ac wave-forms, including complex patterns such as those generated by switch mode power supplies and triacs. Its accuracy spans a wide range of input levels  and temperatures. The ensured accuracy of ≤±0.5% and ≤10 μV output offset result from the latest Analog Devices, Inc., technology. The crest factor error is <0.5% for CF values between 1 and 10.

 

The AD8436AD8436 delivers true rms results at less cost than misleading peak, averaging, or digital solutions. On-board buffer amplifiers enable the widest range of options for any rms-to-dc converter available, regardless of cost. The built-in high impedance FET buffer provides an interface for external attenuators, frequency compensation, or driving low impedance loads. The low power, precision input buffer makes the AD8436AD8436 attractive for use in portable multimeters and other battery-powered applications.

 

All the I/Os in the AD8436-EVALZAD8436-EVALZ board are provided with test points for easy monitoring with test equipment. The input buffer gain default is unity; for 2x gain, install a 0603 0 Ω resistor at Position R5. For higher IBUF gains, remove the 0 Ω resistor at Position RFBH (there is an internal 10 kΩ resistor from the OBUF_OUT to IBUFIN−) and install a smaller value resistor in Position RFBL. A 100 Ω resistor establishes a gain of 100×. Single supply operation requires removal of Resistor R6 and installing a 0.1 μF capacitor in the same position for noise decoupling.

 

Key Applications: Portable Multimeters, Battery-poered applications.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for AD8436 Low Cost, Low Power, True RMS-to-DC Converter (Rev B)
Design TechniquesADI: Design Techniques for MS-2405 Simple Circuit Measures the RMS Value of an AC Power Line
Design TechniquesADI: Design Techniques for RMS-to-DC Application Guide Second Edition
Training VideoADI: Training Video for AD8436 Low Cost, Low Power, True RMS-to-DC Converter

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD8436ACPZ-R7 (BXL File Format)
CAD ModelADI: CAD Model for AD8436ARQZ (BXL File Format)
Simulation ModelADI: Spice Model for AD8436

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


 

Features of AD8436AD8436:


image

  • Delivers true rms or average rectified value of ac waveform
    • Fast settling at all input levels
    • Accuracy: ±10 μV ± 0.25% of reading (B grade)
    • Wide dynamic input range
      • 100 μV rms to 3 V rms (8.5 V p-p) full-scale input range
      • Larger inputs with external scaling
    • Wide bandwidth:
      • 1 MHz for −3 dB (300 mV)
      • 65 kHz for additional 1% error
    • Zero converter dc output offset
    • No residual switching products
    • Specified at 300 mV rms input
    • Accurate conversion with crest factors up to 10
    • Low power: 300 μA typical at ±2.4 V
  • High-Z FET separately powered input buffer
    • RIN ≥ 1012 Ω, CIN ≤ 2 pF
  • Precision dc output buffer
  • Wide power supply voltage range
    • Dual: ±2.4 V to ±18 V; single: 4.8 V to 36 V
  • 4 mm × 4 mm LFCSP and 8 mm × 6 mm QSOP packages
  • ESD protected

 

Back to top

Kit Contents


 

The Analog Devices AD8436-EVALZAD8436-EVALZ supplied with below contents:

 

  • AD8436-EVALZAD8436-EVALZ AD8436AD8436 Evaluation Board

Back to top

 


  • ad8436-evalz
  • converter
  • ad8436
  • rms-to-dc
  • evaluation_board
  • analog_devices