Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADuM5010EBZ Evaluation Board for the ADuM5010/ADuM6010 Isolated DC/DC Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Feb 2013 10:55 AM Date Created
  • Last Updated Last Updated: 2 Apr 2013 6:04 AM
  • Views 1098 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADuM5010EBZ Evaluation Board for the ADuM5010/ADuM6010 Isolated DC/DC Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADuM5010EBZEVAL-ADuM5010EBZ supports the ADuM5010ADuM5010 and ADuM6010ADuM6010 150 mW isolated power modules. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control, and providing multiple positions for on-board loads and bypass capacitors.

 

isoPower devices employ high frequency high power switching circuits to enable power transfer across chip scale, air core transformers. The evaluation board includes EMI mitigation.  With the included techniques, this PCB and power module is capable of meeting the requirements of CISPER22 Class A or Class B depending on the voltage and load range.

 

The ADuM5010ADuM5010/ADuM6010ADuM6010 is an integrated, isolated DC/DC converter. Based on the Analog Devices, Inc., iCoupler technology, the DC/DC converter provides regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher.

 

Key Applications: Power supply start-up bias and gate drives, Isolated sensor interfaces, Industrial PLCs

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-487) for iCoupler EVAL-ADuM5010EBZ, 150 mW isoPower Evaluation Board
DatasheetADI: Datasheet for ADuM6010 Integrated DC-to-DC Converter (Rev 0)
DatasheetADI: Datasheet for ADuM5010 Integrated DC-to-DC Converter (Rev 0)
Design TechniquesADI: Design Techniques (MS-2411) for Optimizing Power Conversion for Isolated Sensor Interfaces

 

Design Elements

 

TypeDescription
Simulation ModelADI: IBIS Model for ADuM5010/ADuM6010 3V
Simulation ModelADI: IBIS Model for ADuM5010/ADuM6010 5V
CAD ModelADI: CAD Model for ADUM5010ARSZ

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for EVAL-ADuM5010EBZEVAL-ADuM5010EBZ iCoupler Evaluation Board are as below:

  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 3.15 V to 5.25 V output
  • Up to 150 mW output power
  • 20-lead SSOP package with 5.3 mm creepage
  • High temperature operation: 105°C
  • High common-mode transient immunity: >25 kV/μs

 

Key Features for ADuM5010ADuM5010/ADuM6010ADuM6010 are as below:

  • isoPower integrated, isolated DC/DC converter
  • Regulated 3.15 V or 5.25 V output
  • Up to 150 mW output power
  • 20-lead SSOP package with 5 mm creepage
  • High temperature operation: 105°C
  • High common-mode transient immunity: >25 kV/μs

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADuM5010EBZEVAL-ADuM5010EBZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adum5010
  • icoupler
  • eval-adum5010ebz
  • adum6010
  • analog_devices