Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADV7181DEBZ Evaluation Board for the ADV7181D Video Decoder and RGB Graphics Digitizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Mar 2013 9:01 AM Date Created
  • Last Updated Last Updated: 2 Apr 2013 6:19 AM
  • Views 1656 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADV7181DEBZ Evaluation Board for the ADV7181D Video Decoder and RGB Graphics Digitizer

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADV7181DEBZEVAL-ADV7181DEBZ Evaluation Board can be used for the easy evaluation of the ADV7181D 10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer.

 

The ADV7181D is a high quality, single-chip, multiformat video decoder and graphics digitizer. This multiformat decoder supports the conversion of PAL, NTSC, and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format.

 

The ADV7181D also supports the decoding of a component RGB/YPrPb video signal into a digital YCrCb or RGB pixel output stream. Support for component video includes standards such as 525i, 625i, 525p, 625p, 720p, 1080i, and many other HD and SMPTE standards.

 

Graphics digitization is also supported by the ADV7181D; it is capable of digitizing RGB graphics signals from VGA to XGA rates and converting them into a digital DDR RGB or YCrCb pixel output stream.

 

Key Applications: Automotive entertainment, HDTVs, LCD/DLPRegistered projectors, HDTV STBs with PVR, DVD recorders with progressive scan input support, AVR receivers

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for ADV7181D 10 Channel Multi-Format SDTV/HDTV Video Decoder and RGB Graphics Digitizer
User ManualADI: User Manual for EVAL-ADV7181DEBZ ADV7181D Video Decoder Evaluation Board
DatasheetADI: Datasheet for ADV7181D 10-Bit, 10-Channel, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer (Rev A)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for ADV7181D Evaluation Board
BOMADI: BOM File for ADV7181D Evaluation Board
LayoutADI: Layout File for ADV7181D Evaluation Board
Application LibraryADI: Application Library for DV7181D Eval Board
CAD ModelADI: CAD Model for ADV7181DBCPZ

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key Features for the ADV7181D are as below:

  • Four 10-bit ADCs sampling up to 75 MHz
  • 10 analog input channels
  • SCART fast blank support
  • Internal antialiasing filters
  • NTSC, PAL, and SECAM color standards supported
  • 525p/625p component progressive scan supported
  • 720p/1080i component HDTV supported
  • Digitizes RGB graphics up to 1024 × 768 at 70 Hz (XGA)
  • 3 × 3 color space conversion matrix
  • Industrial temperature range: −40°C to +85°C
  • 12-bit 4:4:4 DDR, 8-/10-/16-/20-bit SDR pixel output interface
  • Programmable interrupt request output pin
  • Small package
  • Low pin count
  • Single front end for video and graphics
  • VBI data slicer (including teletext)
  • Qualified for automotive applications

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADV7181DEBZEVAL-ADV7181DEBZ Evaluation kit is supplied with below contents:

  • ADV7181D Evaluation Board
  • 7.5V DC Power Supply Module
  • USB cable

 

 

Back to top

 


  • eval-adv7181debz
  • analog_devices
  • adv7181d