Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADISZ iSensor Evaluation System for iSensor Products
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Mar 2013 6:59 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:58 AM
  • Views 1902 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADISZ iSensor Evaluation System for iSensor Products

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADISEVAL-ADIS system provides a simple, PC-based tool, for evaluating iSensor products, for those who are not ready to integrate them into embedded processor systems. This system supports application software that enable basic demonstration, individual register access and high-speed data capture for each supported device.

 

Each application software package comes with an installation wizard, which facilitates simple installation and also includes a simple USB-driver package that is easy to use. All software packages associated with the EVAL-ADISEVAL-ADIS are compatible with Windows XP, Vista and 7 and provides both 32-bit and 64-bit USB drivers.

 

The EVAL-ADISEVAL-ADIS circuit board is 0.125” thick, which enables pre-drilled, pre-tapped mounting holes for each iSensor device. The mounting holes accommodate M2x0.4mm machine screws. This kit also includes 5 sets of M2x0.4 machines screws, which provide for the various package thickness and eliminate the need to procure additional hardware.

 

The integrated power system eliminates the need for external power supplies in most cases, but does provide for an external power supply input, for supply-sensitivity testing. The power system uses the USB’s +5V and provides a linear regulator option for +3.3V devices.

 

Key Applications: PC-based tool for getting started with iSensor products

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


IMU Evaluation Software

The evaluation software packages, which support operation with the EVAL-ADIS, typically offer three modes of operation: demonstration, register access, and data capture. In most cases, the demonstration mode will be a simple waveform recorder function, which provides a simple visual response to sensor motion. The waveform recorder is useful in concept demonstrations or functional verification of units. Individual register read and write cycles are available in the Register Access window. PC data acquisition is available using the Data Capture window, which provides various control inputs, including data register selection, data file format, and data storage location. In data capture mode, the EVAL-ADIS reads and stores data from each selected register every time that the sensor’s data-ready signal pulses. This synchronous capture mode supports the ADIS16488 (10 registers, 16-bits wide, 2.46 kSPS).

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-287) for EVAL-ADIS iSensor Evaluation System
DatasheetADI: Datasheet for ADIS16448 Compact, Precision Ten Degrees of Freedom Inertial Sensor (Rev 0)
DatasheetADI: Datasheet for ADIS16480 Ten Degrees of Freedom Inertial Sensor with Dynamic Orientation Outputs (Rev A)
DatasheetADI: Datasheet for ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensor (Rev B)
DatasheetADI: Datasheet for ADIS16334 Low-profile Six Degree of Freedom Inertial Sensor (Rev A)
DatasheetADI: Datasheet for ADIS16362 Six Degrees of Freedom Inertial Sensor (Rev E)
DatasheetADI: Datasheet for ADIS16305 Precision Four Degrees of Freedom Sensor (Rev 0)
DatasheetADI: Datasheet for ADIS16266 14,000°/sec Digital Gyroscope Sensor (Rev 0)
DatasheetADI: Datasheet for ADIS16136 450°/Sec Precision Angular Rate Sensor (Rev B)
Application NoteADI: Application Note (AN-1146) for ADIS16334 Mounting/Mechanical Design Guidelines and Examples

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for the EVAL-ADIS System (Version 1.9.0) (IMU Evaluation Software)
Application Library

ADI: Software code for EVAL-ADIS USB Installation Driver

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


 

Key Features for EVAL-ADISZEVAL-ADISZ are as below:

  • PC USB evaluation system for inertial measurement units
    • Product-specific evaluation software
  • IMU Evaluation Software
    • Full-rate, synchronous data acquisition (Data Capture)
    • Register configuration & review (Register Access)
    • Real-time waveform recorder (Main Screen)
  • Windows XP, Windows Vista, and Windows 7 compatible
    • 32-bit and 64-bit USB driver support
    • USB 2.0 or subsequent version required
  • Synchronous data acquisition
    • Maximum sample rate for most ADIS16xxx products
  • No external power supply required for most products

 

Product SupportSupported iSensor Products

Active product support

ADIS16133BMLZADIS16133BMLZ, ADIS16135BMLZADIS16135BMLZ, ADIS16136AMLZADIS16136AMLZ

ADIS16260/PCBZADIS16260/PCBZ, ADIS16265/PCBZADIS16265/PCBZ, ADIS16266/PCBZADIS16266/PCBZ
ADIS16300/PCBZ, ADIS16305/PCBZADIS16305/PCBZ
ADIS16334/PCBZADIS16334/PCBZ
ADIS16362BMLZADIS16362BMLZ, ADIS16364BMLZADIS16364BMLZ, ADIS16365BMLZADIS16365BMLZ, ADIS16367BMLZADIS16367BMLZ
ADIS16375BMLZADIS16375BMLZ
ADIS16405BMLZADIS16405BMLZ, ADIS16407BMLZADIS16407BMLZ
ADIS16445/PCBZADIS16445/PCBZ, ADIS16448/PCBZADIS16448/PCBZ
ADIS16480AMLZADIS16480AMLZ, ADIS16485AMLZADIS16485AMLZ, ADIS16488AMLZADIS16488AMLZ

Future product support

ADIS16209, ADIS16210

ADIS16228

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADISZEVAL-ADISZ Kit is supplied with below contents:

  • EVAL-ADIS circuit board
  • 16-pin ribbon connector, 2 mm
  • USB mini cable, 6 ft
  • M2 × 0.4 mm machine screw kit

 

 

Back to top

 


  • adis16362bmlz
  • adis16135bmlz
  • adis16375bmlz
  • adis16405bmlz
  • adis16485amlz
  • adis16480amlz
  • eval-adisz
  • adis16260/pcbz
  • adis16305/pcbz
  • adis16133bmlz
  • adis16365bmlz
  • adis16445/pcbz
  • adis16136amlz
  • adis16265/pcbz
  • adis16367bmlz
  • adis16364bmlz
  • adis16300/pcbz
  • adis16334/pcbz
  • analog_devices
  • adis16448/pcbz
  • adis16488amlz
  • adis16407bmlz
  • isensor
  • adis16266/pcbz