Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADF4150HVEB1Z Evaluation Board for ADF4150HV PLL Frequency Synthesizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Mar 2013 10:55 AM Date Created
  • Last Updated Last Updated: 3 Apr 2013 8:38 AM
  • Views 1272 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADF4150HVEB1Z Evaluation Board for ADF4150HV PLL Frequency Synthesizer

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADF4150HVEB1ZEVAL-ADF4150HVEB1Z is a fully populated, 4-layers evaluation board which allows evaluation of the ADF4150HVADF4150HV high voltage, fractional-N PLL synthesizer. 

 

The board contains 25 MHz TCXO working as reference signal and a VCO covering octave frequency range from 1 GHz to 2 GHz. VCO output and RF outputs are connected to edge-mounted SMA connectors, which allows easy connection to a spectrum analyzer. For normal operation it requires two external supplies (30 V / 40 mA for VCO and  5 V / 180 mA for the rest of the board).

 

The ADF4150HVADF4150HV is a 3.0 GHz, fractional-N or integer-N frequency synthesizer with an integrated high voltage charge pump. The synthesizer can be used to drive external wideband VCOs directly, eliminating the need for operational amplifiers to achieve higher tuning voltages. This simplifies design and reduces cost while improving phase noise, in contrast to active filter topologies, which tend to degrade phase noise compared to passive filter topologies.

 

Key Applications: Wireless infrastructure, Microwave point-to-point/point-to-multipoint radios, VSAT radios, Test equipment, Private land mobile radios.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADF4150 Family Software

The ADF4150HVADF4150HV evaluation board software controls the operation of the ADF4150HV evaluation board from a PC over a USB port. The software installation program is available on the CD attached to evaluation kit. The software has to be installed before connecting the board to the PC and it will be available under Programs -> Analog Devices -> ADF4150HV.

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-406) for ADF4150HV Evaluation Board
User GuideADI: User Guide(UG-476) for PLL Software Installation Guide
DatasheetADI: Datasheet for ADF4150HV High Voltage, Fractional-N/Integer-N PLL Synthesizer (Rev 0)
Selection GuideADI: Selection Guide for RF/IF IC
Design TechniquesADI: Design Techniques for Direct 6-GHz Local Oscillator with a New, Wideband, Integer-N, PLL Synthesizer
TutorialsADI: Tutorials for Fundamentals of Phase Locked Loops (PLLs)
Application NoteADI: Application Note for PLL Synthesizers

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for ADF4150HV Evaluation Board Software

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


 

Features of EVAL-ADF4150HVEB1ZEVAL-ADF4150HVEB1Z:

 

  • General-purpose evaluation board for ADF4150HVADF4150HV, including octave range VCO, loop filter, and TCXO
  • Contains the ADF4150HV frequency synthesizer (500 MHz to 3 GHz)
  • Contains the ADF5001 prescaler to allow optional connection of external microwave VCOs without the need for an active loop filter
  • Accompanying software allows complete control of synthesizer functions from a PC

 

Features of ADF4150HVADF4150HV:

 

  • Fractional-N synthesizer and integer-N synthesizer
  • High voltage charge pump: VP = 6 V to 30 V
    • Tuning range: 1.0 V to 29 V (or ±1 V from VP supply rails)
  • RF bandwidth to 3.0 GHz
  • Programmable divide-by-1/-2/-4/-8/-16 outputs
  • Synthesizer power supply: 3.0 V to 3.6 V
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • Programmable output power level
  • Programmable charge pump currents
  • RF output mute function
  • 3-wire serial interface
  • Analog and digital lock detect

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADF4150HVEB1ZEVAL-ADF4150HVEB1Z supplied with below contents:

 

  • EVAL-ADF4150HVEB1ZEVAL-ADF4150HVEB1Z board
  • CD that includes
    • Self-installing software that allows users to control the board and exercise all functions of the device
    • Electronic version of the ADF4150HVADF4150HV data sheet
    • Electronic version of the UG-406 user guide
    • Electronic version of the UG-476 user guide

Back to top

 


image
  • frequency_synthesizer
  • adf4150hv
  • eval-adf4150hveb1z
  • evaluation_board
  • analog_devices