Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADF7XXXMB3Z Evaluation Board for ADF7023 ISM Band Transceiver
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Mar 2013 8:34 AM Date Created
  • Last Updated Last Updated: 3 Apr 2013 9:20 AM
  • Views 1666 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADF7XXXMB3Z Evaluation Board for ADF7023 ISM Band Transceiver

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADF7023ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862 MHz to 928 MHz and 431 MHz to 464 MHz frequency bands, which cover the worldwide license-free ISM bands at 433 MHz, 868 MHz and 915 MHz.

 

It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards. Data rates from 1 kbps to 300 kbps are supported.

 

The Evaluation platform consists of the EVAL-ADF7XXXMB3ZEVAL-ADF7XXXMB3Z mother board to which an appropriate daughter card may be connected. The motherboard may be powered via the USB cable supplied. The 5V from the USB cable is regulated down to 3.3V for the Cypress EZ USB IC, the ADuC7020ADuC7020 microcontroller and the ADF7023ADF7023 transceiver. Alternatively a battery may be used to power the microcontroller and transceiver.

 

The ADF7023ADF7023 evaluation platform consists of a 4-layer PCB daughter card which plugs into the EVAL-ADF7XXXMB3ZEVAL-ADF7XXXMB3Z motherboard.

 

Ordering Information:

MPNDescription
EVAL-ADF7XXXMB3ZEVAL-ADF7XXXMB3ZMother Board evaluation for the ADF7023 Daughter Boards
EVAL-ADF7023-JDB1ZEVAL-ADF7023-JDB1ZDaughter Board (902 MHz - 958 MHz separate PA and LNA matches)
EVAL-ADF7023-JDB2ZEVAL-ADF7023-JDB2ZDaughter Board (902 MHz - 958 MHz combined PA/LNA match)

Key Applications: Smart metering, IEEE 802.15.4g, Wireless MBUS, Home automation, Process and building control, Wireless sensor networks (WSNs), Wireless healthcare

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetADI: Datasheet for ADF7023-J High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC (Rev B)
Product BriefADI: Product Brief for RF Transceivers for Short Range Devices
Design TechniquesADI: Design Techniques for Wireless Technologies for Smart Meters, Focus on Water Metering
Selection GuideADI: Selection Guide for RF/IF IC
Application NoteADI: Application Note (AN-1040) for RF Power Calibration Improves Performance of Wireless Transmitters

 

Design Elements

 

TypeDescription
LayoutADI: Layout File for ADF7023-J (Gerber Files)
Application LibraryADI: Application Library for ADF7023
CAD ModelADI: CAD Model for ADF7023-JBCPZ (BXL File Format)

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key features for ADF7023ADF7023 evaluation boards:

  • Frequency bands
    • 862 MHz to 928 MHz
    • 431 MHz to 464 MHz
  • Programmable datarates and modulation
    • 1 kbps to 300 kbps
  • FSK/GFSK/OOK/MSK/GMSK modulation
  • very low power consumption
    • 12.8 mA in PHY_RX mode (maximum front-end gain)
    • 24.1 mA in PHY_TX mode (10dBm output, single-ended PA)
    • 0.75 uA in PHY_SLEEP mode (32 kHz RC oscillator active)
    • 1.28 uA in PHY_SLEEP mode (32 kHz XTAL oscillator active)
    • 0.33 uA in PHY_SLEEP mode (Deep sleep mode 1)
  • High Sensitivity
  • Programmable output power
    • -20dBm to +13.5dBm (single-ended PA)\
    • -20 dBm to +10 dBm (differential PA)
  • Excellent receiver selectivity and blocker resilience

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADF7XXXMB3ZEVAL-ADF7XXXMB3Z kit is supplied with below contents:

  • Evaluation Board
  • 3.6 V Battery

 

The Analog Devices EVAL-ADF7023-JDB1ZEVAL-ADF7023-JDB1Z kit is supplied with below contents:

  • Daughter Board

 

The Analog Devices EVAL-ADF7023-JDB2ZEVAL-ADF7023-JDB2Z kit is supplied with below contents:

  • Daughter Board

Back to top

 


  • adf7023
  • eval-adf7023-jdb2z
  • eval-adf7xxxmb3z
  • eval-adf7023-jdb1z
  • analog_devices