Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP1853-EVALZ Evaluation Board for ADP1853 Step-Down DC-to-DC Controller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Feb 2013 10:51 AM Date Created
  • Last Updated Last Updated: 1 Apr 2013 11:50 AM
  • Views 953 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP1853-EVALZ Evaluation Board for ADP1853 Step-Down DC-to-DC Controller

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADP1853-EVALZADP1853-EVALZ is an evaluation board to evaluate ADP1853ADP1853. The input range for this evaluation board is 9 V to 15 V, and the regulated output voltage is 3.3 V with a maximum 20 A output current. A switching frequency (fSW) of 300 kHz is chosen to achieve a good balance between efficiency and the sizes of the power components.

 

The ADP1853ADP1853 is a wide range input, dc-to-dc, synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs. The device nominally operates in current mode with valley current sensing providing the fastest step response for digital loads. It can also be configured as a voltage mode controller with low noise and crosstalk for sensitive loads.

 

The ADP1853ADP1853 is used as a master synchronization clock for the power system and for convenient synchronization between controllers. The CLKOUT signal can synchronize other devices in the ADP185x family such that slave devices are phase-shifted from the master to reduce the input ripple current, improve EMI, and reduce the size of the input bulk capacitance. The ADP1853 can also be configured as a slave device for current sharing.

 

Additionally, the ADP1853ADP1853 includes accurate tracking, precision enable, and power good functions for sequencing. The ADP1853 provides a high speed, high peak current gate driving capability to enable energy efficient power conversion. The device can be configured to operate in power saving mode by skipping pulses, reducing switching losses and improving efficiency at light load and standby conditions.

 

Key Applications: Intermediate bus and POL systems requiring sequencing and tracking, including: Telecom base station and networking, Industrial and Instrumentation, Medical and healthcare

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-431) for ADP1853 Evaluation Board
DatasheetADI: Datasheet for ADP1853 Synchronous, Step-Down DC-to-DC Controller with Voltage Tracking and Synchronization (Rev 0)

 

Design Elements

 

TypeDescription
Reference DesignADI: Reference Design for ADP1851_53 Buck Designer Tool
CAD ModelADI: CAD Model for ADP1853ACPZ-R7 (BXL File Format)

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

Features of ADP1853-EVALZADP1853-EVALZ:


  • Input voltage range: 9 V to 15 V
  • Output voltage: 3.3 V
  • Output current: up to 20 A
  • Switching frequency: 300 kHz
  • Operates in PWM or PSM
  • Designed for evaluation of the ADP1853ADP1853 functionality
  • Flexible and easy to re-configure and modify

 

Features of ADP1853ADP1853:

 

  • Input voltage range: 2.75 V to 20 V
  • Output voltage range: 0.6 V to 90% VIN
  • Maximum output current of more than 25 A
  • Current mode architecture with current sense input
  • Configurable to voltage mode
  • ±1% output voltage accuracy over temperature
  • Voltage tracking input
  • Programmable frequency: 200 kHz to 1.5 MHz
  • Synchronization input
  • Internal clock output
  • Power saving mode at light load
  • Precision enable input
  • Power good with internal pull-up resistor
  • Adjustable soft start
  • Programmable current sense gain
  • Integrated bootstrap diode
  • Starts into a precharged load
  • Externally adjustable slope compensation
  • Suitable for any output capacitor
  • Overvoltage and overcurrent-limit protection
  • Thermal overload protection
  • Input undervoltage lockout (UVLO)
  • Available in 20-lead, 4 mm × 4 mm LFCSP
  • Supported by ADIsimPowerTm design tool

 

Back to top

Kit Contents


 

Tha Analog Devices ADP1853-EVALZADP1853-EVALZ supplied with below contents:

 

  • ADP1853-EVALZADP1853-EVALZ ADP1853ADP1853 Evaluation Board

Back to top

 


  • adp1853-evalz
  • evalutaion_board
  • adp1853
  • analog_devices