Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: Evaluation Board for the ADM2682E/ADM2687E 5 kV rms Signal and Power Isolated RS-485 Transceivers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Mar 2013 3:44 AM Date Created
  • Last Updated Last Updated: 3 Apr 2013 11:06 AM
  • Views 2292 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: Evaluation Board for the ADM2682E/ADM2687E 5 kV rms Signal and Power Isolated RS-485 Transceivers

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices ADM2682E/ADM2687E (EVAL-ADM2682EEBZEVAL-ADM2682EEBZ/EVAL-ADM2687EEBZEVAL-ADM2687EEBZ) evaluation board can be used for easy evaluation of the ADM2682EADM2682E and ADM2687EADM2687E power and signal isolated RS-485 transceivers. Screw terminal blocks provide convenient connections for the power and signal connections.

 

The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full- duplex configurations and has a 120 Ω termination resistor fitted on the receiver input. The evaluation board can be used with either the ADM2682E 16 Mbps part or the ADM2687E 500 kbps part. The driver and receiver are enabled and disabled by jumper connections. Test points are included on the power and signal lines on both sides of the isolation barrier.

 

The ADM2682EADM2682E/ADM2687EADM2687E evaluation board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower technology to transfer power through its transformer.

 

Ordering Information:

 

MPNDescription
EVAL-ADM2682EEBZEVAL-ADM2682EEBZEvaluation Board for the ADM2682E, 16 Mbps, power and signal isolated RS-485 transceivers
EVAL-ADM2687EEBZEVAL-ADM2687EEBZEvaluation Board for the ADM2687E, 500 kbps, power and signal isolated RS-485 transceivers

 

Key Applications: Isolated RS-485/RS-422 interfaces, Industrial field networks, Multipoint data transmission systems

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-317) for Evaluation Board for the ADM2682E/ADM2687E 5 kV rms Signal and Power Isolated RS-485 Transceivers with 15 kV ESD Protection
DatasheetADI: Datasheet for ADM2682E/ADM2687E 5 kV rms Signal and Power Isolated RS-485 Transceiver with 15 kV ESD Protection (Rev 0)
Product BriefADI: Product Brief for iCoupler Products with isoPower Technology, Signal and Power Transfer Across Isolation Barrier Using Microtransformers
Selection GuideADI: Selection Guide for Digital Isolator
Training VideoADI: Training Video for 5kVrms Signal and Power Isolated RS-485 Transceivers
Application NoteADI: Application Note (AN-960) for RS-485/RS-422 Circuit Implementation Guide
Application NoteADI: Application Note (AN-0971) for Recommendations for Control of Radiated Emissions with isoPower Devices

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADM2682EBRIZ (BXL File format)
CAD ModelADI: CAD Model for ADM2687EBRIZ (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Key Features for the EVAL-ADM2682EEBZEVAL-ADM2682EEBZ/EVAL-ADM2687EEBZEVAL-ADM2687EEBZ Evaluation Board:

  • 5 kV rms power and signal isolated RS-485/RS-422 transceiver
  • Convenient connections for power and signal through screw terminal blocks
  • Configurable as half duplex or full duplex 5 V or 3.3 V operation
  • Easily configurable through jumper connections
  • Test points for measuring all signals
  • Layout optimized for emissions

 

Key Features for ADM2682EADM2682E and ADM2687EADM2687E are as below:

  • 5 kV rms isolated RS-485/RS-422 transceiver, configurable as half or full duplex
  • isoPower integrated isolated dc-to-dc converter
  • ±15 kV ESD protection on RS-485 input/output pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • Data rate: 16 Mbps (ADM2682E), 500 kbps (ADM2687E)
  • 5 V or 3.3 V operation
  • Connect up to 256 nodes on one bus
  • Open- and short-circuit, fail-safe receiver inputs
  • High common-mode transient immunity: >25 kV/μs
  • Thermal shutdown protection

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADM2682EEBZEVAL-ADM2682EEBZ is supplied with below contents:

  • Evaluation Board

 

The Analog Devices EVAL-ADM2687EEBZEVAL-ADM2687EEBZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adm2682e
  • adm2687e
  • eval-adm2682eebz
  • analog_devices
  • eval-adm2687eebz