Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: AIR Module BoosterPack kit for the MSP430 Value Line or Stellaris LaunchPad Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 Jan 2013 8:06 AM Date Created
  • Last Updated Last Updated: 5 Feb 2013 10:09 AM
  • Views 1634 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: AIR Module BoosterPack kit for the MSP430 Value Line or Stellaris LaunchPad Development Kit

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The AIR BoosterPack is a low-power wireless transceiver extension module for use with the Texas Instruments MSP-EXP430G2MSP-EXP430G2 and EK-LM4F120XLEK-LM4F120XL LaunchPad development kits. The BoosterPack is available in various configurations, each of which contains an AIR radio module with integrated antenna.  The included AIR BoosterPack software applications demonstrate example sensor networks, as well as providing basic examples for communicating with the radio module.

 

The A2530R24A-LPZA2530R24A-LPZ is an AIR Module BoosterPack kit for the MSP430TM Value Line or Stellaris LaunchPad Development Kit. This kit eases the development of products intended to wirelessly communicate in compliance with the ZigBee Standard. The BoosterPacks feature an A2530R24AZ1A2530R24AZ1 AIR module (based on TI’s CC2530 low-power-RF chip) and are loaded with the Anaren AIR-ZNP firmware (based on TI’s Z-Stack for the ZigBee Standard).

 

The A2530E24A-LPZA2530E24A-LPZ is an AIR Module BoosterPack kit for the MSP430TM Value Line or Stellaris LaunchPad Development Kit. This kit eases the development of products intended to wirelessly communicate in compliance with the ZigBee Standard. The BoosterPacks feature an A2530E24AZ1A2530E24AZ1 AIR module (based on TI’s CC2530 low-power-RF chip and CC2591 range extender) and are loaded with the Anaren AIR-ZNP firmware (based on TI’s Z-Stack for the ZigBee Standard).

 

Ordering Information:


MPNDescriptionRange Extender
A2530R24A-LPZA2530R24A-LPZA2530 MOD BOOSTER PACK KIT ,Operating Band - 2400-2483.5MHz ISM Band (FCC/IC, ETSI)NO
A2530E24A-LPZA2530E24A-LPZA2530 MOD BOOSTER PACK KIT ,Operating Band - 2400-2483.5MHz ISM Band (FCC/IC, ETSI)YES

Key Applications: The A2530R24A-LPZA2530R24A-LPZ and A2530E24A-LPZA2530E24A-LPZ BoosterPack kit eases the im-plementation of wireless for a wide range of applica-tions, including: ZigBee Light Link control systems, Home/building automation, lighting systems, low pow-er wireless sensor networks, consumer electronics, industrial control, monitoring, among many others.

More Development Kits and Tools
imageTexas Instruments LaunchPad and BoosterPacksimageTexas Instruments Development Tools
imageOther Texas Instruments Development KitsimageDevelopment Platforms & Kits

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: Quick Start Guide for CC2530 BoosterPack (Stellaris)
User GuideTI: Quick Start Guide for CC2530 BoosterPack (MSP430)
User ManualTI: User Manual for AIR BoosterPack
User ManualTI: User Manual for A2530R24x
User ManualTI: User Manual for A2530E24x
Product BriefTI: Product Brief for A2530E24A-LPZ
Product BriefTI: Product Brief for A2530R24A-LPZ
Design Elements

 

TypeDescription
SchematicsTI: Schematics for AIR BoosterPack
LayoutTI: Layout for AIR BoosterPack
Application LibraryTI: Application Library for BoosterPack

 

Back to top

 

Video


 

 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

AIR BoosterPack Hardware Features:

  • 2.7V to 3.6 V operation (2.2V min when RGB Light Sensor power disabled)
  • Low power consumption
  • SPI interface to Radio Module
  • IR Temperature Sensor (TI TMP006TMP006)
  • RGB Light Sensor (TAOS TCS3414)
  • EEPROM (16K x 8)
  • Analog Current Monitor
  • Tri-Color LED with PWM control
  • Accessible Test Points for all MCU ports plus four Radio Module ports
  • 8 DIP Switches for board configuration and user input
  • 20-pin DIP socket for operation with or without MSP430 microcontroller (MCU removed when used with the Stellaris LaunchPad)
  • ROHS compliant

 

AIR BoosterPack Software Features:

  • Texas Instruments ZNP protocol
  • Mesh network topology with one Coordinator, one or more Routers, and one or more End Points

 

 

Back to top

Kit Contents


 

The AIR BoosterPack kit includes the following:

  • Three AIR BoosterPacks (each with MSP430G2553MSP430G2553 device preinstalled and preloaded with a sample program)
  • One AA battery pack with On/Off switch and JST style connector
  • Quick Start Guide for use with MSP430 LaunchPad
  • Quick Start Guide for use with Stellaris LaunchPad
  • Regulatory Guide
  • CD containing AIR BoosterPack demo applications, USB UART device drivers, board design files, and supporting documentation

 

 

Back to top

 


  • msp430tm
  • tmp006
  • a2530e24a-lpz
  • texas_instruments
  • msp-exp430g2
  • a2530r24a-lpz
  • msp430g2553
  • anaren
  • ek-lm4f120xl