Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EB-LM4F120-L35 Stellaris LaunchPad LCD Boosterpack
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Feb 2013 4:52 AM Date Created
  • Last Updated Last Updated: 5 Feb 2013 10:11 AM
  • Views 1326 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EB-LM4F120-L35 Stellaris LaunchPad LCD Boosterpack

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The boosterpack include a 3.5 inch QVGA TFT LCD module (P/N: K350QVG-V2-F) and with build in LED backlight driver circuit. The LCD connector also can be interfaced to larger size LCD module from Kentec Display (4.3 inch: K430WQC-V3-FF; 5 inch: K50DWN2-V1-FF; 7 inch: K70DWN2-V1-FF; 9 inch:K90DWN2-V1-FF).

 

Kentec 3.5” QVGA TFT graphic LCD module with resistive touch screen The EB-LM4F120-L35EB-LM4F120-L35 LCD boosterpack having Outline Dimension (mm) : 80.0 x 69.3 ,AA (mm): 70.08 x 52.56. The EB-LM4F120-L35EB-LM4F120-L35 LCD  boosterpack having Resolution (Dots): 320x240 and it is having 8-bit parallel Interface.

 

Key Applications: Lower power  applications,Scanners


More Development Kits and Tools
imageTexas Instruments LaunchPad and BoosterPacksimageTexas Instruments Development Tools
imageOther Texas Instruments Development KitsimageDevelopment Platforms & Kits

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User's Guide for Stellaris LaunchPad LCD Boosterpack EB-LM4F120-L35

 

 

Back to top

 

Video


 

 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


 

image

Key Features of EB-LM4F120-L35EB-LM4F120-L35:

  • The EB-LM4F120-L35EB-LM4F120-L35 is a LCD boosterpack for the Stellaris LaunchPad
  • The boosterpack include a 3.5 inch QVGA TFT LCD module
  • The EB-LM4F120-L35EB-LM4F120-L35 with build in LED backlight driver circuit
  • The LCD connector also can be interfaced to larger size LCD module from Kentec Display (4.3 inch: K430WQC-V3-FF; 5 inch: K50DWN2-V1-FF; 7 inch: K70DWN2-V1-FF; 9 inch K90DWN2-V1-FF)
  • Kentec 3.5” QVGA TFT graphic LCD module with resistive touch screen
  • The EB-LM4F120-L35 LCD boosterpack having Outline Dimension (mm) : 80.0 x 69.3
  • AA (mm): 70.08 x 52.56
  • The EB-LM4F120-L35EB-LM4F120-L35 LCD  boosterpack having Resolution (Dots): 320x240
  • 8-bit parallel Interface

 

Key features for Cortex-M4F MCUs:


  • All LM4F variants include the ARM Cortex-M4F core with single-precision floating point at 80 MHz
  • Up to 256 KB single-cycle Flash memory and 32 KB single-cycle SRAM
  • Up to two 12-bit ADC modules and 24 channels of inputs
  • Up to two CAN 2.0 A/B controllers
  • Up to two CAN 2.0 A/B controllers
  • Advanced motion control capability, with up to 16 PWM outputs and two quadrature encoder inputs
  • Generous serial communication, with up to
  • 8 UARTs
  • 6 I2C modules
  • 4 SPI/SSI modules
  • Low power modes including power-saving Hibernate mode
  • 64-LQFP, 100-LQFP, and 144-LQFP packages


Back to top

Kit Contents


 

The EB-LM4F120-L35EB-LM4F120-L35 is supplied with the below contents

  • QVGA TFT LCD module

 

 

 

 

Back to top

 


LM4F120