Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADM3051EBZ Evaluation Board for ADM3051 CAN Transceiver
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Feb 2013 6:21 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:14 AM
  • Views 749 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADM3051EBZ Evaluation Board for ADM3051 CAN Transceiver

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADM3051EBZEVAL-ADM3051EBZ allows quick and easy evaluation of the ADM3051ADM3051 CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power.

 

The main device on the evaluation board, the ADM3051ADM3051, is a controller area network (CAN) physical layer transceiver, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3051 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1 Mbps.

 

For evaluation with a bus cable, a screw terminal block is provided to allow connection of CANH and CANL signals and connection of the cable shield.

 

The operating mode of the ADM3051ADM3051 can be selected by jumper configuration. Three operating modes are available: high speed, slope control, and standby. Selecting standby mode connects Pin 8 (RS) of the ADM3051 to VCC, placing the device in a low current standby mode. Selecting slope control mode limits EMI by connecting RS with a 47 k resistor to ground to modify the rise and fall of slopes. This mode facilitates the use of unshielded cables. Alternatively, selecting high speed mode disables slope control by connecting RS to ground, allowing high speed operation. Shielded cables or other measures to control EMI are necessary in this mode.

 

Key Applications:  CAN data buses, Industrial field networks, DeviceNet applications, CanOpen, CanKingdom

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-330) for Evaluation Board for the ADM3051 CAN Transceiver (EVAL-ADM3051EBZ)
DatasheetADI: Datasheet for ADM3051 High Speed Industrial CAN Transceiverwith Bus Protection for 24 V Systems (Rev 0)
Application NoteADI: Application Note (AN-1123) for Controller Area Network (CAN) Implementation Guide

 

Design Elements

 

TypeDescription
Simulation ModelADI: IBIS Model for ADM3051

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key features for EVAL-ADM3051EBZEVAL-ADM3051EBZ are as below:

  • Easy evaluation of the ADM3051ADM3051 controller area network (CAN) transceiver
  • Convenient connections for power and logic signals through screw terminal blocks
  • Screw terminal block for bus cable signals and shield
  • Test points for measuring all signals
  • Configure operating mode using jumper connection
  • High speed
  • Slope control
  • Standby
  • Slope control resistor of 47 kΩ fitted by default
  • Termination resistors (2 × 30 Ω) with common-mode filter

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADM3051EBZEVAL-ADM3051EBZ Evaluation Board for the ADM3051ADM3051 CAN Transceiver kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • eval-adm3051ebz
  • adm3051
  • analog_devices