Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADM3052EBZ Evaluation Board for the ADM3052 Isolated CAN Transceiver
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Feb 2013 6:42 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:15 AM
  • Views 1001 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADM3052EBZ Evaluation Board for the ADM3052 Isolated CAN Transceiver

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Anlalog Devices EVAL-ADM3052EBZEVAL-ADM3052EBZ allows quick and easy evaluation of the ADM3052ADM3052 isolated CAN transceiver. The evaluation board allows all the input and output functions of the ADM3052 to be exercised without the need for external components.

 

The ADM3052ADM3052 is an isolated CAN, physical layer transceiver with a V+ integrated linear regulator. The ADM3052 complies with the ISO 11898 standard.

 

The device uses Analog Devices, Inc., iCoupler technology to combine a 3-channel isolator, a CAN transceiver, and a linear regulator into a single, 16-lead, wide body SOIC package. The power is isolated between a single 3.3 V or 5 V supply on VDD1, the logic side, and a single 24 V supply provided on V+, the bus side.

 

The linear regulator takes the V+ bus power and regulates it down to 5 V. The linear regulator uses two regulation loops to share the power dissipation between the internal die and an external resistor (R1), which reduces the internal heat dissipation in the package. This 300 Ω external resistor should be capable of dissipating 750 mW of power and have a tolerance of 1%.

 

Key Applications: CAN data buses, Industrial field networks, DeviceNet applications

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-221) for Evaluation Board for the ADM3052 Isolated CAN Transceiver with Integrated High Voltage, Bus Side Linear Regulator
Product BriefADI: Product Brief for ADM3052/ADM3053 Industry's First Signal and Power Isolated CAN Transceivers
DatasheetADI: Datasheet for ADM3052 Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator (Rev A)
Design TechniquesADI: Design Techniques (MS-2127) for Designing with iCoupler Digital Isolators in Solar PV Inverters
Application NoteADI: Application Note (AN-1123) for Controller Area Network (CAN) Implementation Guide
Training VideoADI: Training Video for ADM3052/ADM3053 Fully Isolated CAN

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADM3052BRWZ (BXL File format)
Simulation ModelADI: IBIS Model for ADM3052

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

Key features for EVAL-ADM3052EBZEVAL-ADM3052EBZ Evaluation Board are as below:

  • Easy evaluation of the ADM3052ADM3052
  • Isolated, controller area network (CAN) transceiver
  • Integrated bus side linear regulator (V+)
  • Bus side powered by V+ and V−
  • 11 V to 25 V operation on V+
  • 5 V or 3.3 V operation on VDD1
  • High speed data rates up to 1 Mbps
  • Connect 110 or more nodes on the bus

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADM3052EBZEVAL-ADM3052EBZ Evaluation Board kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adm3052
  • eval-adm3052ebz
  • analog_devices