Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADM3054EBZ Evaluation Board for the ADM3054 Isolated High Speed CAN Transceiver
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Feb 2013 8:39 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:15 AM
  • Views 1362 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADM3054EBZ Evaluation Board for the ADM3054 Isolated High Speed CAN Transceiver

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADM3054EBZEVAL-ADM3054EBZ allows quick and easy evaluation of the ADM3054ADM3054 isolated CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power.

 

The main device on the evaluation board, the ADM3054ADM3054, is a controller area network (CAN) physical layer transceiver with integrated digital isolation, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3054 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1 Mbps.

 

The evaluation board has separate ground and power planes for the logic side and the bus side. This allows evaluation of the isolation capability of the ADM3054ADM3054, which employs Analog Devices, Inc., iCoupler technology to combine a 3-channel isolator and a CAN transceiver into a single, 16-lead wide body SOIC package.

 

The power is isolated between a single 3.3 V or 5 V supply on VDD1, the logic side, and a single 5 V supply provided on VDD2, the bus side. Loss of power on the bus side (VDD2) can be detected by an integrated VDD2SENSE signal.

 

Key Applications: ADM3054 part evaluation, Evaluation connected to existing CAN controllers/data buses

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide (UG-358) for Evaluation Board for the ADM3054 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
DatasheetADI: Datasheet for ADM3054 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection(Rev A)
Application NoteADI: Application Note (AN-1123) for Controller Area Network (CAN) Implementation Guide

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADM3054BRWZ (BXL File format)
Simulation ModelADI: IBIS Model for ADM3054

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key Features for EVAL-ADM3054EBZEVAL-ADM3054EBZ Evaluation Board are as below:

  • Easy evaluation of the ADM3054ADM3054 controller area network (CAN) transceiver
  • Isolated ground planes (logic side and bus side)
  • Convenient connections through screw terminal blocks
  • 3.3 V or 5 V power on the logic side (VDD1)
  • 5 V power on the bus side (VDD2)
  • Ground on logic side (GND1) and bus side (GND2)
  • Logic signals: RXD, TXD, VDD2SENSE
  • Cable shield and bus signals: CANH and CANL
  • Jumper-selectable SMB jack inputs for RXD and TXD
  • Test points for measuring all signals
  • Termination resistors (2 × 30 Ω) with common-mode filter

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADM3054EBZEVAL-ADM3054EBZ is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adm3054
  • eval-adm3054ebz
  • analog_devices