Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: PSoC®︎ 3 System-on-Chip Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 31 May 2013 3:02 AM Date Created
  • Last Updated Last Updated: 12 Feb 2014 5:46 AM
  • Views 1320 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: PSoC®︎ 3 System-on-Chip Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsVideoTechnical Documents

Overview

PSoCRegistered 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. And the breakthrough new PSoC 3 architecture boosts performance through:image

  • Integrated high-precision 20-bit resolution analog
  • Ultra low power with industry’s widest voltage range
  • Programmable PLD-based logic
  • Single-Cycle 8051 core up to 67 MHz

 

The PSoC 3 family extends the world's only programmable embedded system design platform, shattering your design limitations. Take advantage of high-precision programmable analog including 12- to 20-bit delta-sigma ADCs, a digital logic library with dozens of drop-in peripherals, best-in-class power management and rich connectivity resources. Implement your 8-, 16-, or 32-bit designs with the high-performance 8051 processors. PSoC 3 architecture includes high-precision, programmable analog resources that can be configured as ADCs, DACs, TIAs, Mixers, PGAs, OpAmps, and more. It also includes enhanced programmable-logic based digital resources that can be configured as 8-, 16-, 24- and 32-bit Timers, Counters, and PWMs, as well as more advanced digital peripherals such as Cyclic Redundancy Check (CRC), Pseudo Random Sequence (PRS) generators, and Quadrature decoders. Designers have a unique ability to customize this digital system through full featured general purpose PLD-based logic available in PSoC 3.

More Resources
imageCypress Development KitsimageCypress PSoC Creator IDE
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Key Features


 

The core features of the PSoC 3 devices are below:

  • Advanced 8051 Processor
    • Up to 67MHz and 33 MIPS, 10x faster than a standard 8051
    • Up to 64 KB of flash, 8 KB of RAM, and 2 KB EEPROM
  • Digital Subsystem

    • Up to 24 Universal Digital Blocks of programmable logic

    • CAN 2.0

    • Full-speed USB 2.0

    • Digital Filter Block (48-bit digital signal co-processor)

    • Up to four configurable timer/counter/PWMs

  • Analog Subsystem

    • Up to four configurable analog blocks

    • 8-bit to 20-bit configurable delta-sigma ADC

    • Up to four 8-bit current DACs

    • Up to four fast analog comparators

    • Up to four fast opamps

    • CapSense

  • I/O Subsystem

    • Analog or digital on any GPIO fully routable

    • Four I/O Voltage Domains

    • Up to 5.5 V I/O

    • 25mA drive capability

    • Configurable pull-up/down, open drain high/low, push-pull, high-z

 

Back to top

 

Development Tools


Software Development Tools:
Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More


Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil C51All 8051 CoreThe Keil C51 development tools for the 8051 Microcontroller Architecture support every level of software developer from the professional applications engineer to the student just learning about embedded software development.Learn More

 

Hardware Development Tools:
Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
Emulator / Debugger / ProgrammerARMULINK2ULINK2All 8051 CoreULINK2 Debug Adapter

 

Back to top

 

Video


Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

 

Technical Documents


Learning Center
TypeDescription
Product BrochureCypress: Product Brochure for PSoC Programmable System-on-Chip

 

Back to top

 


  • psoc3
  • psoc_3
  • psoc