Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP1046-100-EVALZ Evaluation Board for the ADP1046 Digital Controller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Mar 2013 4:02 AM Date Created
  • Last Updated Last Updated: 15 Nov 2013 2:20 AM
  • Views 1401 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP1046-100-EVALZ Evaluation Board for the ADP1046 Digital Controller

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

The evaluation board(ADP1046-100-EVALZADP1046-100-EVALZ) features an isolated full bridge topology operating at 100KHz switching frequency. Its output is rated at deliver 12V, 9A with an input ranging from 36-60VDC. The board features the ADP1046ADP1046 digital controller as the main controller for providing various functions such as current PWMs and OrFET control. It also provides protection features like OCP and OVP.

 

This evaluation board features the ADP1046ADP1046 in a switching power supply application. With the evaluation board and software, the ADP1046 can be interfaced with any PC running Windows 2000/XP/Vista/NT/7 via the computer's USB port. The software allows control and monitoring of the ADP1046 internal registers. The board is set up for the ADP1046 to act as an isolated switching power supply with a rated load of 12V/8A from an input voltage ranging from a 36 to 60VDC.

 

This evaluation board features the ADP1046ADP1046 in a DC/DC switching power supply in full bridge topology with synchronous rectification. The circuit is designed to provide a rated load of 12V/8A from an input voltage source of 36 to 60VDC. The ADP1046 provides functions such as output voltage regulation, over current protection, load current sharing with multiple power supplies over the share bus, over temperature protection, and power supply shutdown.

 

Ordering Information:

MPNDescription
ADP1046-100-EVALZADP1046-100-EVALZADP1046 Evaluation Board
ADP1046DC1-EVALZADP1046DC1-EVALZDaughter Card for ADP1046
ADP-I2C-USB-ZADP-I2C-USB-ZUSB to I2C connector (Should be purchased separately)

Key Applications: AC-to-DC power supplies, Isolated dc-to-dc power supplies, Redundant power supply systems, Server, storage, network, and communications infrastructure

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAnalog Devices: User Guide (PRD1386) for ADP1046 100 Watt Evaluation Kit
DatasheetADI: Datasheet for ADP1046 Digital Controller for Isolated Power Supply Applications (Rev A)
Reference ManualADI: Reference Manual for ADP1046 Evaluation Software
Training VideoADI: Training Video for Complete Isolated DC to DC Converter Development Platform
Training VideoADI: Training Video for Protection Features of the ADP1046 Digital Power Controller
Application NoteADI: Application Note (AN-1103) for Layout Considerations for Digital Power Management (ADP1046)

 

Design Elements

 

TypeDescription
Application LibraryADI: Application Library for ADP1046 Setup v1.1.0
Reference DesignADI: Reference Design for ADP1046 100 Watt Evaluation Kit
Reference DesignADI: Reference Design for ADP1046 300W Quarter Brick Module
CAD ModelADI: CAD Model for ADP1046ACPZ-R7 (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of ADP1046-100-EVALZADP1046-100-EVALZ Evaluation Board:

image


  • 100W Full Bridge Topology (adjustable to full bridge phase shifted topology)
  • Advanced Voltage Mode Control with Integrated Volt-Second Balance
  • I2C Serial Interface to PC
  • Software GUI
  • Programmable Digital Filters
  • 7 PWM Outputs Including Auxiliary PWM
  • Digital Trimming
  • OrFET Control for Hot Swap and Redundancy
  • Current, Voltage, and Temperature Sense through GUI
  • Calibration and Trimming
  • Analog/Digital Current Sharing
  • Line Voltage Feed Forward

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices ADP1046-100-EVALZADP1046-100-EVALZ supplied with below contents:

 

  • ADP1046-100-EVALZADP1046-100-EVALZ Evaluation Board
  • ADP1046DC1-EVALZADP1046DC1-EVALZ Daughter Card

Back to top

 


  • digital_controller
  • adp1046
  • adp1046-100-evalz
  • adp-i2c-usb-z
  • evaluation_board
  • analog_devices
  • adp1046dc1-evalz